Part Details for 09222166835 by HARTING Technology Group
Overview of 09222166835 by HARTING Technology Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09222166835
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
617-09222166835
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL 2B016FS-4,5C1-2 RoHS: Compliant | 210 |
|
$2.7200 / $5.0400 | Buy Now |
DISTI #
09222166835
|
TME | DIN 41612, type 2B Min Qty: 200 | 0 |
|
$2.8100 | RFQ |
Part Details for 09222166835
09222166835 CAD Models
09222166835 Part Data Attributes:
|
09222166835
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09222166835
HARTING Technology Group
Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 0.315 inch | |
Body Depth | 0.457 inch | |
Body Length | 2.161 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for 09222166835
This table gives cross-reference parts and alternative options found for 09222166835. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09222166835, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1X16SP | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.2 inch Pitch, Press Fit Terminal, Hole .099-.111, Plug | AUK Contractors Co Ltd | 09222166835 vs UC1X16SP |
9011-18161GPL1 | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Locking, Plug | Oupiin | 09222166835 vs 9011-18161GPL1 |
9001-62161G | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Plug | Oupiin | 09222166835 vs 9001-62161G |
9001-62161C | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Plug | Oupiin | 09222166835 vs 9001-62161C |
9001-24161G | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Plug | Oupiin | 09222166835 vs 9001-24161G |
PPTC151LGBN-RC | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 09222166835 vs PPTC151LGBN-RC |
9011-18161C | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | 09222166835 vs 9011-18161C |
9011-18161CL1 | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Oupiin | 09222166835 vs 9011-18161CL1 |
PPTC151LGBN | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 09222166835 vs PPTC151LGBN |
9011-18161G | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | 09222166835 vs 9011-18161G |