Part Details for PPTC151LGBN-RC by Sullins Connector Solutions
Overview of PPTC151LGBN-RC by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPTC151LGBN-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S5451-ND
|
DigiKey | CONN HDR 15POS 0.1 TIN PCB R/A Min Qty: 1000 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5530 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.5620 | Buy Now |
Part Details for PPTC151LGBN-RC
PPTC151LGBN-RC CAD Models
PPTC151LGBN-RC Part Data Attributes
|
PPTC151LGBN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
PPTC151LGBN-RC
Sullins Connector Solutions
Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.094 inch | |
Body Length | 1.52 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for PPTC151LGBN-RC
This table gives cross-reference parts and alternative options found for PPTC151LGBN-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPTC151LGBN-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9011-18161CL1 | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Oupiin | PPTC151LGBN-RC vs 9011-18161CL1 |
208477032008051 | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | PPTC151LGBN-RC vs 208477032008051 |
9001-62161G | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Plug | Oupiin | PPTC151LGBN-RC vs 9001-62161G |
09222166835 | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | HARTING Technology Group | PPTC151LGBN-RC vs 09222166835 |
9001-24161G | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Plug | Oupiin | PPTC151LGBN-RC vs 9001-24161G |
9001-24161C | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Plug | Oupiin | PPTC151LGBN-RC vs 9001-24161C |
208477048008027 | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | PPTC151LGBN-RC vs 208477048008027 |
9011-18161GPL1 | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Locking, Plug | Oupiin | PPTC151LGBN-RC vs 9011-18161GPL1 |
9011-18161CPL1 | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Locking, Plug | Oupiin | PPTC151LGBN-RC vs 9011-18161CPL1 |
9011-18161GL1 | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Oupiin | PPTC151LGBN-RC vs 9011-18161GL1 |