Part Details for 09662525617 by HARTING Technology Group
Overview of 09662525617 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09662525617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C7356
|
Newark | Dsub Svfessdpang36-25415Ppls4Gcslk4-40 |Harting 09662525617 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4400 / $12.7400 | Buy Now |
DISTI #
09662525617-ND
|
DigiKey | CONN D-SUB RCPT 15POS R/A SLDR Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3322 | Buy Now |
DISTI #
617-09662525617
|
Mouser Electronics | D-Sub Standard Connectors DSUB SVFESSDPANG36-25415PPLS4GCSLK4-40 | 0 |
|
$11.1900 / $11.3300 | Order Now |
DISTI #
70739602
|
RS | DSUB SVFESSDPANG36-25415PAU0.76GCSLK4-40 | HARTING 09662525617 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1800 / $15.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$8.5800 | Buy Now |
DISTI #
HRT09662525617
|
Heilind Electronics | DSUB SVFESSDPANG36-25415PPLS4G | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09662525617
09662525617 CAD Models
09662525617 Part Data Attributes
|
09662525617
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09662525617
HARTING Technology Group
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | METAL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 09662525617
This table gives cross-reference parts and alternative options found for 09662525617. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09662525617, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77DAG15S1BMNVF2 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 09662525617 vs 77DAG15S1BMNVF2 |
88763-415 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle | Amphenol FCi | 09662525617 vs 88763-415 |
09662565613 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09662525617 vs 09662565613 |
117DFAG15S1AUN-VFM | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 09662525617 vs 117DFAG15S1AUN-VFM |
717DAH15S1BUNVF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 09662525617 vs 717DAH15S1BUNVF |
717DFAH15S1AUNVFM | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 09662525617 vs 717DFAH15S1AUNVFM |
777DFAG15S1AUNVF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 09662525617 vs 777DFAG15S1AUNVF |
PDF-15RS-SW-R | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Power Dynamics Inc | 09662525617 vs PDF-15RS-SW-R |
DAW15S465MTLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 09662525617 vs DAW15S465MTLF |
DAV15S4MTLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 09662525617 vs DAV15S4MTLF |