-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J6156
|
Newark | Harting Product Rohs Compliant: Yes |Harting 09664156503 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
09664156503-ND
|
DigiKey | CONN D-SUB RCPT 37POS VERT SLDR Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8770 | Buy Now |
DISTI #
617-09664156503
|
Mouser Electronics | D-Sub Standard Connectors D-Sub THR/SMC 37pin female straight, stamped, w/o board locks, 4-40UNC screw lock, PL2 RoHS: Compliant | 0 |
|
$17.8700 | Order Now |
DISTI #
70738257
|
RS | DSUB SV FE SSDP STR29 37P PL2 NUTSLK4-HT | HARTING 09664156503 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4100 / $27.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$15.3300 | Buy Now |
DISTI #
HRT09664156503
|
Heilind Electronics | D-SUB THRSMC 37PIN FEMALE STRA | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09664156503
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09664156503
HARTING Technology Group
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41652 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED PCT-POLYESTER/POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09664156503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09664156503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
194437 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | ERNI | 09664156503 vs 194437 |
023257 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 09664156503 vs 023257 |
234925 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | ERNI | 09664156503 vs 234925 |
234924 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | ERNI | 09664156503 vs 234924 |
004153 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 09664156503 vs 004153 |
234923 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | ERNI | 09664156503 vs 234923 |
023277 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 09664156503 vs 023277 |
004633 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 09664156503 vs 004633 |
215384 | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 09664156503 vs 215384 |
1-188308-2 | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | 09664156503 vs 1-188308-2 |