-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 11 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4822
|
Newark | Combo D-Sub Rcpt Housing, Da-11W1, Steel, No. Of Positions:11Ways, Connector Type:Combo Layout D Sub, Connector Shell Size:Da, Product Range:-, Gender:Receptacle, Connector Body Material:Steel Body, For Use With:Harting Signal & Rohs Compliant: Yes |Harting 09692017111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$7.8200 / $9.8300 | Buy Now |
DISTI #
1195-5154-ND
|
DigiKey | CONN D-SUB RCPT 11POS SLDR CUP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
96 In Stock |
|
$5.5125 / $9.2300 | Buy Now |
DISTI #
617-09692017111
|
Mouser Electronics | D-Sub Mixed Contact Connectors DSUB FEM 11W1 SLDRCUP RoHS: Compliant | 38 |
|
$6.1000 / $10.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.7300 | Buy Now |
DISTI #
HRT09692017111
|
Heilind Electronics | D-SUB 11W1 FEMALE - SIGNAL CON | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
2752155
|
element14 Asia-Pacific | COMBO D-SUB RCPT HOUSING, DA-11W1, STEEL RoHS: Compliant Min Qty: 1 Container: Each | 99 |
|
$10.6821 / $12.8891 | Buy Now |
DISTI #
2752155
|
Farnell | COMBO D-SUB RCPT HOUSING, DA-11W1, STEEL RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 99 |
|
$8.1386 / $14.9962 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09692017111
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09692017111
HARTING Technology Group
D Subminiature Connector, 11 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD:DIN 41652T1 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09692017111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09692017111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAM-11C1S-1APN-A191-A197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | 09692017111 vs DAM-11C1S-1APN-A191-A197 |
DAMJ11C1SVA197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 09692017111 vs DAMJ11C1SVA197 |
DAMV11W1S4N | D Subminiature Connector, 11 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | 09692017111 vs DAMV11W1S4N |
CBM11W1F77000X | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 09692017111 vs CBM11W1F77000X |
DAMY11W1SNMB1A0NFR163 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 09692017111 vs DAMY11W1SNMB1A0NFR163 |
DAM11W1SNMBTFR163 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 09692017111 vs DAM11W1SNMBTFR163 |
L77TWA11W1SMSVA514RM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09692017111 vs L77TWA11W1SMSVA514RM6 |
DAMY11W1SNMB1A7NFR163 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 09692017111 vs DAMY11W1SNMB1A7NFR163 |
DAMT11C1SYA197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 09692017111 vs DAMT11C1SYA197 |
DAO11W1S300A00LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 09692017111 vs DAO11W1S300A00LF |