Part Details for DAMY11W1SNMB1A0NFR163 by ITT Interconnect Solutions
Overview of DAMY11W1SNMB1A0NFR163 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAMY11W1SNMB1A0NFR163
DAMY11W1SNMB1A0NFR163 CAD Models
DAMY11W1SNMB1A0NFR163 Part Data Attributes:
|
DAMY11W1SNMB1A0NFR163
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMY11W1SNMB1A0NFR163
ITT Interconnect Solutions
D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMY11W1SNMB1A0NFR163
This table gives cross-reference parts and alternative options found for DAMY11W1SNMB1A0NFR163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMY11W1SNMB1A0NFR163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAI11W1S300G30LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAMY11W1SNMB1A0NFR163 vs DAI11W1S300G30LF |
DAO11W1S500M00LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DAMY11W1SNMB1A0NFR163 vs DAO11W1S500M00LF |
DAM-11P1S-1AJN-A191-A197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAMY11W1SNMB1A0NFR163 vs DAM-11P1S-1AJN-A191-A197 |
DAMU-11X1S-OL4-A191-A197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAMY11W1SNMB1A0NFR163 vs DAMU-11X1S-OL4-A191-A197 |
CBD11W1F5000S | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DAMY11W1SNMB1A0NFR163 vs CBD11W1F5000S |
DAMD11P1SVA197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMY11W1SNMB1A0NFR163 vs DAMD11P1SVA197 |
DAME11W1SNMBKFR163 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMY11W1SNMB1A0NFR163 vs DAME11W1SNMBKFR163 |
CBC11W1F12-0-0 | D Subminiature Connector, 11 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | DAMY11W1SNMB1A0NFR163 vs CBC11W1F12-0-0 |
L77TWA11W1SMP3SVRM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAMY11W1SNMB1A0NFR163 vs L77TWA11W1SMP3SVRM6 |
DAL11W1S500A00LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DAMY11W1SNMB1A0NFR163 vs DAL11W1S500A00LF |