Part Details for 0997020WXN by Littelfuse Inc
Overview of 0997020WXN by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0997020WXN
0997020WXN CAD Models
0997020WXN Part Data Attributes:
|
0997020WXN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0997020WXN
Littelfuse Inc
Electric Fuse, 20A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 58 VDC: 1000A | |
Body Breadth | 3.55 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 380 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 58 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0997020WXN
This table gives cross-reference parts and alternative options found for 0997020WXN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0997020WXN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
999020 | Electric Fuse, Slow Blow, 20A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0997020WXN vs 999020 |
0891020.U | Electric Fuse | Littelfuse Inc | 0997020WXN vs 0891020.U |
0891020N | Electric Fuse, 20A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0997020WXN vs 0891020N |
0891020.NXS | Electric Fuse, | Littelfuse Inc | 0997020WXN vs 0891020.NXS |
0997020.WXN | Electric Fuse, | Littelfuse Inc | 0997020WXN vs 0997020.WXN |
0895020.T | Electric Fuse, | Littelfuse Inc | 0997020WXN vs 0895020.T |
0895020.U | Electric Fuse, | Littelfuse Inc | 0997020WXN vs 0895020.U |
0895020TXN | Electric Fuse, 20A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0997020WXN vs 0895020TXN |
0891020H | Electric Fuse, 20A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0997020WXN vs 0891020H |