-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1367703-1) R/A AMC Conn,Style B+,SnPb,w/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5959
|
Newark | R/A Amc Conn,style B+,snpb,w/H |Te Connectivity 1-1367703-1 Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1800 | Buy Now |
DISTI #
1-1367703-1-ND
|
DigiKey | CONN AMC B+ FEMALE 170POS 0.029 Min Qty: 2160 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.4406 | Buy Now |
DISTI #
1-1367703-1
|
Avnet Americas | Conn Advanced Mezzanine Card 170 POS Solder RA Thru-Hole - Bulk (Alt: 1-1367703-1) RoHS: Not Compliant Min Qty: 2160 Package Multiple: 2160 Container: Bulk | 0 |
|
$33.2940 / $37.5901 | Buy Now |
DISTI #
571-1-1367703-1
|
Mouser Electronics | AMC / AMC B+ Connectors R/A AMC ConnStyle B+SnPbw/H RoHS: Not Compliant | 0 |
|
$35.2500 | Order Now |
DISTI #
71707246
|
RS | R/A AMC Conn, Style B+,SnPb, w/H | TE Connectivity 1-1367703-1 RoHS: Not Compliant Min Qty: 2160 Package Multiple: 1 Container: Bulk | 0 |
|
$44.6600 | RFQ |
DISTI #
AMP1-1367703-1
|
Heilind Electronics | R/A AMC CONN,STYLE B+,SNPB,W/H | Americas - 0 in Stock |
|
$33.5760 | Buy Now |
|
Onlinecomponents.com | R/A AMC Conn,Style B+,SnPb,w/H | 0 |
|
$34.0300 / $99.8800 | Buy Now |
DISTI #
1-1367703-1
|
Avnet Americas | Conn Advanced Mezzanine Card 170 POS Solder RA Thru-Hole - Bulk (Alt: 1-1367703-1) RoHS: Not Compliant Min Qty: 2160 Package Multiple: 2160 Container: Bulk | 0 |
|
$33.2940 / $37.5901 | Buy Now |
DISTI #
1-1367703-1
|
Avnet Americas | Conn Advanced Mezzanine Card 170 POS Solder RA Thru-Hole - Bulk (Alt: 1-1367703-1) RoHS: Not Compliant Min Qty: 2160 Package Multiple: 2160 Container: Bulk | 0 |
|
$33.2940 / $37.5901 | Buy Now |
DISTI #
AMP1-1367703-1
|
Interstate Connecting Components | R/A AMC CONN,STYLE B+,SNPB,W/H | 0 |
|
$33.5760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1367703-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1367703-1
TE Connectivity
(1-1367703-1) R/A AMC Conn,Style B+,SnPb,w/H
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.539 inch | |
Body Depth | 0.86 inch | |
Body Length | 3.102 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.003 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.4 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Terminal Length | 0.069 inch | |
Terminal Pitch | 0.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 170 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1367703-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1367703-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1367703-2 | Card Edge Connector, 170 Contact(s), 2 Row(s), Female, Right Angle, 0.003 inch Pitch, Solder Terminal, Black Insulator | TE Connectivity | 1-1367703-1 vs 1-1367703-2 |
1-1367703-1 | Card Edge Connector, 170 Contact(s), 2 Row(s), Female, Right Angle, 0.003 inch Pitch, Solder Terminal, Black Insulator | TE Connectivity | 1-1367703-1 vs 1-1367703-1 |