-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1415366-1) PT3S7SB5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6209
|
Newark | Pt3S7Sb5 |Amp Te Connectivity 1-1415366-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7900 | Buy Now |
DISTI #
AMP1-1415366-1
|
Heilind Electronics | PT3S7SB5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PT3S7SB5 RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
1-1415366-1
|
TTI | General Purpose Relays PT3S7SB5 Min Qty: 10 Package Multiple: 5 Container: Each | Americas - 0 |
|
$16.1900 | Buy Now |
DISTI #
AMP1-1415366-1
|
Interstate Connecting Components | PT3S7SB5 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-1415366-1
|
PEI Genesis | Relay | 0 |
|
Buy Now | |
DISTI #
000000000003125431
|
Sager | General Purpose Relays PT3S7SB5 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1415366-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1415366-1
TE Connectivity
(1-1415366-1) PT3S7SB5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 92 V, COIL RELEASE VOLTAGE(AC): 34.5 V | |
Body Breadth | 27 mm | |
Body Height | 58 mm | |
Body Length or Diameter | 73.5 mm | |
Coil Current(AC)-Max | 0.009 A | |
Coil Power | 1000 mW | |
Coil Resistance | 4845 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Physical Dimension | 73.5mm x 27mm x 58mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 78 g |
This table gives cross-reference parts and alternative options found for 1-1415366-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1415366-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1415366-1 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 1000mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount | TE Connectivity | 1-1415366-1 vs 1-1415366-1 |