-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06 MODII HDR DRST SFMNT B/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R8253
|
Newark | 06 Modii Hdr Drst Sfmnt B/A |Amp Te Connectivity 1-146135-6 Min Qty: 6480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3520 | Buy Now |
DISTI #
1-146135-6
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 1-146135-6) RoHS: Compliant Min Qty: 6480 Package Multiple: 3240 Container: Tube | 0 |
|
$0.3038 / $0.3327 | Buy Now |
DISTI #
571-1-146135-6
|
Mouser Electronics | Headers & Wire Housings 06 MODII HDR DRST SFMNT B/A RoHS: Compliant | 4 |
|
$0.3000 / $0.7700 | Buy Now |
DISTI #
71709867
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 06 MODII HDR DRST SFMNT B/A | TE Connectivity 1-146135-6 RoHS: Compliant Min Qty: 6480 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3330 / $0.4170 | RFQ |
|
Future Electronics | 06 MODII HDR DRST SFMNT B/A RoHS: Compliant pbFree: Yes Min Qty: 6480 Package Multiple: 72 Container: Tube | 0Tube |
|
$0.2850 / $0.3350 | Buy Now |
DISTI #
AMP1-146135-6
|
Heilind Electronics | 06 MODII HDR DRST SFMNT B/A | Americas - 0 in Stock |
|
$0.1987 / $0.2762 | Buy Now |
|
Onlinecomponents.com | 06 MODII HDR DRST SFMNT B/A RoHS: Compliant | 0 |
|
$0.2993 / $0.6268 | Buy Now |
DISTI #
1-146135-6
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 1-146135-6) RoHS: Compliant Min Qty: 6480 Package Multiple: 3240 Container: Tube | 0 |
|
$0.3038 / $0.3327 | Buy Now |
DISTI #
1-146135-6
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 1-146135-6) RoHS: Compliant Min Qty: 6480 Package Multiple: 3240 Container: Tube | 0 |
|
$0.3038 / $0.3327 | Buy Now |
DISTI #
AMP1-146135-6
|
Interstate Connecting Components | 06 MODII HDR DRST SFMNT B/A | 0 |
|
$0.1987 / $0.2762 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-146135-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-146135-6
TE Connectivity
06 MODII HDR DRST SFMNT B/A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-146135-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-146135-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
146224-1 | 06 MODII HDR DRST B/A 100CL | TE Connectivity | 1-146135-6 vs 146224-1 |
151206-8321-TB | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | 3M Interconnect | 1-146135-6 vs 151206-8321-TB |
151206-8321-TB | HEADER CONNECTOR,PCB MNT,RECEPT,6 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL | 3M Electronics | 1-146135-6 vs 151206-8321-TB |
6-102557-0 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 1-146135-6 vs 6-102557-0 |
151206-8321-TH | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | 3M Interconnect | 1-146135-6 vs 151206-8321-TH |
151206-8321-TY | HEADER CONNECTOR,PCB MNT,RECEPT,6 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,NATURAL | 3M Electronics | 1-146135-6 vs 151206-8321-TY |
5-146255-3 | 06 MODII HDR DRST B/A .100 LF | TE Connectivity | 1-146135-6 vs 5-146255-3 |
5-103233-2 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 1-146135-6 vs 5-103233-2 |
TMM-103-01-F-D-SM-P-FR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 1-146135-6 vs TMM-103-01-F-D-SM-P-FR |
TMM-103-06-H-D-SM-P-TR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 1-146135-6 vs TMM-103-06-H-D-SM-P-TR |