-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1734798-6) 1.0 NON-ZIF FPC B/C SMT 16P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9639
|
Newark | Ffc&fpc Connectors Hsg Fpc 16P R/A Smt |Amp Te Connectivity 1-1734798-6 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1472 |
|
$0.8400 | Buy Now |
DISTI #
21R1787
|
Newark | 1.0 Non-Zif Fpc B/C Smt 16P |Te Connectivity 1-1734798-6 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5220 | Buy Now |
DISTI #
1-1734798-6
|
Avnet Americas | Conn FPC Connector SKT 16 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: 1-1734798-6) RoHS: Compliant Min Qty: 30000 Package Multiple: 6000 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
$0.4938 | Buy Now |
DISTI #
571-1-1734798-6
|
Mouser Electronics | FFC & FPC Connectors HSG FPC 16P R/A SMT RoHS: Compliant | 0 |
|
$0.4890 | Order Now |
DISTI #
73773749
|
RS | 1.0 NON-ZIF FPC B/C SMT 16P, FPC Connectors | TE Connectivity 1-1734798-6 Min Qty: 30000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30000 Package Multiple: 6000 | 0 |
|
$0.4390 | Buy Now |
DISTI #
AMP1-1734798-6
|
Heilind Electronics | 1.0 NON-ZIF FPC B/C SMT 16P | Americas - 0 in Stock |
|
$0.4705 | Buy Now |
|
Onlinecomponents.com | 1.0 NON-ZIF FPC B/C SMT 16P RoHS: Compliant |
1472 Partner Stock |
|
$0.4820 / $0.6023 | Buy Now |
DISTI #
1-1734798-6
|
Avnet Americas | Conn FPC Connector SKT 16 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: 1-1734798-6) RoHS: Compliant Min Qty: 30000 Package Multiple: 6000 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
$0.4938 | Buy Now |
DISTI #
1-1734798-6
|
Avnet Americas | Conn FPC Connector SKT 16 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: 1-1734798-6) RoHS: Compliant Min Qty: 30000 Package Multiple: 6000 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
$0.4938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1734798-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734798-6
TE Connectivity
(1-1734798-6) 1.0 NON-ZIF FPC B/C SMT 16P
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SIDE ENTRY | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.268 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.787 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 120u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |
This table gives cross-reference parts and alternative options found for 1-1734798-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1734798-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0545501672 | FFC/FPC Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Molex | 1-1734798-6 vs 0545501672 |
1-1734798-6 | FFC/FPC Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TE Connectivity | 1-1734798-6 vs 1-1734798-6 |