-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1744057-1) 3.96 EP HDR ASSY 11P W/PEGS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X7203
|
Newark | 3.96 Ep Hdr Assy 11P W/Pegs |Te Connectivity 1-1744057-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4020 / $0.4440 | Buy Now |
DISTI #
1-1744057-1-ND
|
DigiKey | CONN HEADER VERT 11POS 3.96MM Min Qty: 3000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4026 | Buy Now |
DISTI #
1-1744057-1
|
Avnet Americas | Conn Wire to Board HDR 11 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 1-1744057-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 6 Days Container: Bulk | 10000 Factory Stock |
|
$0.3505 / $0.3958 | Buy Now |
DISTI #
571-1-1744057-1
|
Mouser Electronics | Headers & Wire Housings 3.96 EP HDR ASSY 11P W/PEGS RoHS: Compliant | 0 |
|
$0.4040 / $0.4130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.3330 | Buy Now |
DISTI #
AMP1-1744057-1
|
Heilind Electronics | 3.96 EP HDR ASSY 11P W/PE | Americas - 0 in Stock |
|
$0.4157 / $0.4283 | Buy Now |
|
Onlinecomponents.com | 3.96 EP HDR ASSY 11P W/PEGS RoHS: Compliant | 10000 Factory Stock |
|
$0.3879 / $0.5654 | Buy Now |
DISTI #
1-1744057-1
|
Avnet Americas | Conn Wire to Board HDR 11 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 1-1744057-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 6 Days Container: Bulk | 10000 Factory Stock |
|
$0.3505 / $0.3958 | Buy Now |
DISTI #
1-1744057-1
|
Avnet Americas | Conn Wire to Board HDR 11 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 1-1744057-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 6 Days Container: Bulk | 10000 Factory Stock |
|
$0.3505 / $0.3958 | Buy Now |
DISTI #
AMP1-1744057-1
|
Interstate Connecting Components | 3.96 EP HDR ASSY 11P W/PE | 0 |
|
$0.4157 / $0.4283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1744057-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1744057-1
TE Connectivity
(1-1744057-1) 3.96 EP HDR ASSY 11P W/PEGS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.339 inch | |
Body Depth | 0.429 inch | |
Body Length | 1.715 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P11 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 118.11u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |
This table gives cross-reference parts and alternative options found for 1-1744057-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1744057-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1744057-1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1-1744057-1 vs 1-1744057-1 |
1-1744056-1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 1-1744057-1 vs 1-1744056-1 |
1-1123723-1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1-1744057-1 vs 1-1123723-1 |