-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A120288-ND
|
DigiKey | CONN HEADER SMD 10POS 1.5MM Min Qty: 35000 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1775443-0
|
Avnet Americas | EMIX CONN - Rail/Tube (Alt: 1-1775443-0) RoHS: Compliant Min Qty: 35000 Package Multiple: 35000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5840 | Buy Now |
DISTI #
571-1-1775443-0
|
Mouser Electronics | Headers & Wire Housings EMIX CONN. 1.5mm PITCH HDR V/T 10P RoHS: Compliant | 0 |
|
$0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35000 Package Multiple: 35000 Container: Tube | 0Tube |
|
$0.5190 | Buy Now |
DISTI #
AMP1-1775443-0
|
Heilind Electronics | EMIX CONN. 1.5mm PITCH HDR V/T 10P | Americas - 0 in Stock |
|
$0.5538 | Buy Now |
|
Onlinecomponents.com | EMIX CONN., 1.5MM PITCH, HDR, V/T, 10P RoHS: Compliant | 0 |
|
$0.5590 / $1.6400 | Buy Now |
DISTI #
1-1775443-0
|
Avnet Americas | EMIX CONN - Rail/Tube (Alt: 1-1775443-0) RoHS: Compliant Min Qty: 35000 Package Multiple: 35000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5840 | Buy Now |
DISTI #
1-1775443-0
|
Avnet Americas | EMIX CONN - Rail/Tube (Alt: 1-1775443-0) RoHS: Compliant Min Qty: 35000 Package Multiple: 35000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5840 | Buy Now |
|
Master Electronics | EMIX CONN., 1.5MM PITCH, HDR, V/T, 10P RoHS: Compliant | 0 |
|
$0.5590 / $1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1775443-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1775443-0
TE Connectivity
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.236 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.649 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.4986 mm | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.061 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1775443-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1775443-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1775443-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | 1-1775443-0 vs 6-1775443-0 |