Part Details for 1-179554-6 by TE Connectivity
Overview of 1-179554-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-179554-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A29572-ND
|
DigiKey | CONN PLUG HSG 12POS 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
461 In Stock |
|
$2.4055 / $3.7000 | Buy Now |
DISTI #
1-179554-6
|
Avnet Americas | Conn Power M 12 POS 5.08mm ST 12 Terminal 1 Port Bag - Bulk (Alt: 1-179554-6) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 24 Weeks, 6 Days Container: Bulk | 0 |
|
$1.9653 / $2.3650 | Buy Now |
DISTI #
17AH9657
|
Avnet Americas | Conn Power M 12 POS 5.08mm ST 12 Terminal 1 Port Bag - Bulk (Alt: 17AH9657) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$3.2900 / $4.3600 | Buy Now |
DISTI #
571-1-179554-6
|
Mouser Electronics | Headers & Wire Housings 12 POS HOUSING TAB KEY XX RoHS: Compliant | 254 |
|
$1.6500 / $3.7000 | Buy Now |
DISTI #
70287157
|
RS | Dynamic 3000,5.08mm Pitch 12 -Way, 2 Row Male Straight PCB Housing | TE Connectivity 1-179554-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5500 / $1.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Bag | 0Bag |
|
$1.9600 | Buy Now |
DISTI #
AMP1-179554-6
|
Heilind Electronics | DYNAMIC D-3200 WTW TAB HSG 12P | Americas - 0 in Stock |
|
$1.2429 / $2.5235 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-3200 WTW TAB HSG 12P RoHS: Compliant |
6000 In Stock |
|
$1.4700 / $3.1300 | Buy Now |
|
Quest Components | 175 |
|
$5.1430 / $8.3400 | Buy Now | |
DISTI #
1-179554-6
|
TTI | Headers & Wire Housings 12 POS HOUSING TAB KEY XX Min Qty: 480 Package Multiple: 120 Container: Each | Americas - 0 |
|
$0.8300 / $2.0200 | Buy Now |
Part Details for 1-179554-6
1-179554-6 CAD Models
1-179554-6 Part Data Attributes
|
1-179554-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-179554-6
TE Connectivity
(1-179554-6) DYNAMIC D-3200 WTW TAB HSG 12P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION AVAILABLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.299 inch | |
Mating Information | 1-917659-6 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-179554-6
This table gives cross-reference parts and alternative options found for 1-179554-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-179554-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
177913-4 | (177913-4) POWER DBL LOCK CAP HSG P/M 12P | TE Connectivity | 1-179554-6 vs 177913-4 |
PLB12M7050/AA | Rectangular Power Connector, 12 Contact(s), Male, ROHS COMPLIANT | Amphenol Positronic | 1-179554-6 vs PLB12M7050/AA |
PLBH12M7000 | Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal | Amphenol Positronic | 1-179554-6 vs PLBH12M7000 |
PLC12M700A2 | Rectangular Power Connector, 12 Contact(s), Male | Amphenol Positronic | 1-179554-6 vs PLC12M700A2 |
PLB12M700C1 | Rectangular Power Connector, 12 Contact(s), Male | Amphenol Positronic | 1-179554-6 vs PLB12M700C1 |
PLCH12M1000 | Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal | Amphenol Positronic | 1-179554-6 vs PLCH12M1000 |
PLC12M700C1 | Rectangular Power Connector, 12 Contact(s), Male | Amphenol Positronic | 1-179554-6 vs PLC12M700C1 |
PLB12M000C1 | Rectangular Power Connector, 12 Contact(s), Male | Amphenol Positronic | 1-179554-6 vs PLB12M000C1 |
PLC12M700C2 | Rectangular Power Connector, 12 Contact(s), Male | Amphenol Positronic | 1-179554-6 vs PLC12M700C2 |
PLB12M100A2 | Rectangular Power Connector, 12 Contact(s), Male | Amphenol Positronic | 1-179554-6 vs PLB12M100A2 |