Part Details for 1-179555-3 by TE Connectivity
Overview of 1-179555-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-179555-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9797
|
Newark | Headers & Wire Housings 6 Pos Housing Tab Key Xx |Amp Te Connectivity 1-179555-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$2.1300 / $2.7800 | Buy Now |
DISTI #
31Y5504
|
Newark | Connector Housing, Plug, 6Pos, Product Range:Dynamic D-3200M Series, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:5.08Mm, For Use With:Dynamic D-3000 Series Pin Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-179555-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.7200 | Buy Now |
DISTI #
A29575-ND
|
DigiKey | CONN PLUG HSG 6POS 5.08MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
3454 In Stock |
|
$1.5665 / $2.7300 | Buy Now |
DISTI #
1-179555-3
|
Avnet Americas | Conn Housing PL 6 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 1-179555-3) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4410 / $1.7341 | Buy Now |
DISTI #
571-1-179555-3
|
Mouser Electronics | Headers & Wire Housings 6 POS HOUSING TAB KEY XX RoHS: Compliant | 1766 |
|
$1.5600 / $2.5400 | Buy Now |
DISTI #
70283456
|
RS | Dynamic 3000,5.08mm Pitch 6 -Way, 2 Row Male Straight PCB Housing | TE Connectivity 1-179555-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 590 |
|
$2.1100 / $2.6400 | Buy Now |
|
Future Electronics | DYNAMIC D-3200 WTW TAB HSG 6P RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Bag | 0Bag |
|
$1.4400 | Buy Now |
DISTI #
AMP1-179555-3
|
Heilind Electronics | DYNAMIC D-3200 WTW TAB HSG 6P | Americas - 0 in Stock |
|
$0.9114 / $1.8503 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-3200 WTW TAB HSG 6P RoHS: Compliant |
1052 In Stock |
|
$1.5100 / $2.8000 | Buy Now |
DISTI #
1-179555-3
|
TTI | Headers & Wire Housings 6 POS HOUSING TAB KEY XX pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Each |
Americas - 150 In Stock |
|
$1.4800 / $1.7400 | Buy Now |
Part Details for 1-179555-3
1-179555-3 CAD Models
1-179555-3 Part Data Attributes
|
1-179555-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-179555-3
TE Connectivity
(1-179555-3) DYNAMIC D-3200 WTW TAB HSG 6P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 175284-2; 175284-3; 175284-5; 175287-2; 175287-3 | |
Body Breadth | 0.8 inch | |
Body Depth | 1.323 inch | |
Body Length | 1.65 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.299 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .28912 N |
Alternate Parts for 1-179555-3
This table gives cross-reference parts and alternative options found for 1-179555-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-179555-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-179555-3 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 1-179555-3 vs 1-179555-3 |