Part Details for 1-1827876-0 by TE Connectivity
Overview of 1-1827876-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-1827876-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A118534-ND
|
DigiKey | CONN HEADER R/A 20POS 2.5MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1980 In Stock |
|
$8.0042 / $11.9500 | Buy Now |
DISTI #
1-1827876-0
|
Avnet Americas | Conn Power HDR 20 POS 2.5mm Solder RA Thru-Hole 20 Terminal 1 Port Tube - Bulk (Alt: 1-1827876-0) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 2464 |
|
$6.6796 / $8.0382 | Buy Now |
DISTI #
571-1-1827876-0
|
Mouser Electronics | Headers & Wire Housings DYNAMIC 1200D HDRASY H 20PX BLK AU RoHS: Compliant | 2979 |
|
$6.8000 / $7.6900 | Buy Now |
DISTI #
70287177
|
RS | Dynamic 1000,2.5mm Pitch 20-Way Right Angle PCB Header, Solder Term,5A | TE Connectivity 1-1827876-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7500 / $4.5800 | RFQ |
|
Future Electronics | 20 Position Dual Rows 2.50 mm Pitch Black Through Hole Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 640Box |
|
$6.8000 / $7.1400 | Buy Now |
|
Future Electronics | 20 Position Dual Rows 2.50 mm Pitch Black Through Hole Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 640 Container: Box | 0Box |
|
$6.8000 / $7.1400 | Buy Now |
DISTI #
AMP1-1827876-0
|
Heilind Electronics | DYNAMIC 1200D HDR ASSY H 20PX BLACK GOLD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DYNAMIC 1200D HDR ASSY H 20PX BLACK GOLD RoHS: Compliant |
13932 In Stock |
|
$3.6900 / $4.0100 | Buy Now |
DISTI #
1-1827876-0
|
TTI | Headers & Wire Housings DYNAMIC 1200D HDRASY H 20PX BLK AU Min Qty: 640 Package Multiple: 16 Container: Tube | Americas - 0 |
|
$3.4400 / $6.8600 | Buy Now |
DISTI #
1-1827876-0
|
Avnet Americas | Conn Power HDR 20 POS 2.5mm Solder RA Thru-Hole 20 Terminal 1 Port Tube - Bulk (Alt: 1-1827876-0) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 2464 |
|
$6.6796 / $8.0382 | Buy Now |
Part Details for 1-1827876-0
1-1827876-0 CAD Models
1-1827876-0 Part Data Attributes
|
1-1827876-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1827876-0
TE Connectivity
(1-1827876-0) DYNAMIC 1200D HDR ASSY H 20PX BLACK GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-1827876-0
This table gives cross-reference parts and alternative options found for 1-1827876-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1827876-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1827876-0 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | TE Connectivity | 1-1827876-0 vs 1-1827876-0 |