Part Details for 1-1871056-5 by TE Connectivity
Overview of 1-1871056-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1871056-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P7367
|
Newark | Dynamic 1100D Hdr Assy V 30P X Natural |Amp Te Connectivity 1-1871056-5 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 / $5.4300 | Buy Now |
DISTI #
1-1871056-5-ND
|
DigiKey | CONN HEADER VERT 30POS 2MM Min Qty: 700 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.5515 | Buy Now |
DISTI #
1-1871056-5
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 1-1871056-5) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Bulk | 0 |
|
$4.1050 / $4.9399 | Buy Now |
DISTI #
571-1-1871056-5
|
Mouser Electronics | Headers & Wire Housings DYNAMIC 1100D HDRASY V 30P X NATRL RoHS: Compliant | 0 |
|
$4.9700 / $5.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Tube | 0Tube |
|
$4.1000 | Buy Now |
DISTI #
AMP1-1871056-5
|
Heilind Electronics | DYNAMIC 1100D HDR ASSY V 30P X | Americas - 0 in Stock |
|
$2.1063 / $2.6329 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 1100D HDR ASSY V 30P X NATURAL RoHS: Compliant | 0 |
|
$4.3200 / $9.0400 | Buy Now |
DISTI #
1-1871056-5
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 1-1871056-5) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Bulk | 0 |
|
$4.1050 / $4.9399 | Buy Now |
DISTI #
1-1871056-5
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 1-1871056-5) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Bulk | 0 |
|
$4.1050 / $4.9399 | Buy Now |
DISTI #
AMP1-1871056-5
|
Interstate Connecting Components | DYNAMIC 1100D HDR ASSY V 30P X | 0 |
|
$2.1063 / $2.6329 | Buy Now |
Part Details for 1-1871056-5
1-1871056-5 CAD Models
1-1871056-5 Part Data Attributes
|
1-1871056-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1871056-5
TE Connectivity
(1-1871056-5) DYNAMIC 1100D HDR ASSY V 30P X NATURAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-1871056-5
This table gives cross-reference parts and alternative options found for 1-1871056-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1871056-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-2324201-0 | Board Connector, 30 Contact(s), 2 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-1871056-5 vs 3-2324201-0 |
1-87227-5 | 30 MODII HDR DRST UNSHRD .100 | TE Connectivity | 1-1871056-5 vs 1-87227-5 |
1-1871056-5 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-1871056-5 vs 1-1871056-5 |
1-281739-5 | HEADER HE14 STRAIGHT 2X15 P | TE Connectivity | 1-1871056-5 vs 1-281739-5 |
3-1977937-0 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-1871056-5 vs 3-1977937-0 |