-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB 3.0 STD A RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1932258-2-ND
|
DigiKey | STD USB 3,0, TYPE A, R/A, T/H Min Qty: 10368 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9022 | Buy Now |
DISTI #
1-1932258-2
|
Avnet Americas | Conn USB Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 9 Terminal 1 Port Tray - Trays (Alt: 1-1932258-2) RoHS: Compliant Min Qty: 10368 Package Multiple: 864 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$4.0954 | Buy Now |
DISTI #
571-1-1932258-2
|
Mouser Electronics | DIMM Connectors Std USB 3,0, Type A, R/A, T/H RoHS: Compliant | 0 |
|
$3.8700 | Order Now |
DISTI #
73773801
|
RS | Std USB 3,0, Type A, R/A, T/H, USB Connectors | TE Connectivity 1-1932258-2 Min Qty: 10368 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0110 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10368 Package Multiple: 864 Container: Tray | 0Tray |
|
$3.6400 | Buy Now |
DISTI #
AMP1-1932258-2
|
Heilind Electronics | USB 3.0 STD A RECEPTACLE | Americas - 0 in Stock |
|
$4.5454 | Buy Now |
|
Onlinecomponents.com | Std USB 3,0, Type A, R/A, T/H RoHS: Compliant | 0 |
|
$3.9200 / $11.5000 | Buy Now |
DISTI #
AMP1-1932258-2
|
Interstate Connecting Components | USB 3.0 STD A RECEPTACLE | 0 |
|
$4.5454 | Buy Now |
DISTI #
1-1932258-2
|
Avnet Abacus | (Alt: 1-1932258-2) RoHS: Compliant Min Qty: 10368 Package Multiple: 864 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Std USB 3,0, Type A, R/A, T/H RoHS: Compliant | 0 |
|
$3.9200 / $11.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1932258-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1932258-2
TE Connectivity
USB 3.0 STD A RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | USB3.0 A | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.8A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1932258-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1932258-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1932258-1 | USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | TE Connectivity | 1-1932258-2 vs 1932258-1 |