-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9975
|
Newark | Hsg, rec, panel Mount, gwt, single Row, ep2.5 |Amp Te Connectivity 1-1969591-4 Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 800 |
|
$0.2150 | Buy Now |
DISTI #
96X8275
|
Newark | Hsg, rec, panel Mount, gwt, single Row, ep2.5 |Te Connectivity 1-1969591-4 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 | Buy Now |
DISTI #
A121901-ND
|
DigiKey | CONN RCPT HSG 14POS 2.50MM Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
293 In Stock |
|
$0.1668 / $0.3600 | Buy Now |
DISTI #
1-1969591-4
|
Avnet Americas | Conn Housing RCP 14 POS 2.5mm ST Panel Mount Bag/Box (Alt: 1-1969591-4) RoHS: Compliant Min Qty: 16000 Package Multiple: 3200 Lead time: 34 Weeks, 4 Days | 0 |
|
$0.1768 | Buy Now |
DISTI #
571-1-1969591-4
|
Mouser Electronics | Headers & Wire Housings HSG REC PANEL MOUNT GWT SINGLE ROW EP2.5 RoHS: Compliant | 9500 |
|
$0.1660 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 3200 Container: Bag | 0Bag |
|
$0.1570 | Buy Now |
DISTI #
AMP1-1969591-4
|
Heilind Electronics | HSG,REC,PANEL MOUNT,GWT,SINGLE | Americas - 0 in Stock |
|
$0.1521 / $0.1755 | Buy Now |
|
Onlinecomponents.com | HSG,REC,PANEL MOUNT,GWT,SINGLE ROW,EP2.5 RoHS: Compliant |
800 Partner Stock |
|
$0.1636 / $0.2101 | Buy Now |
DISTI #
27610232
|
Verical | Conn Housing RCP 14 POS 2.5mm Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 328 Package Multiple: 1 | Americas - 800 |
|
$0.1910 | Buy Now |
DISTI #
1-1969591-4
|
Avnet Americas | Conn Housing RCP 14 POS 2.5mm ST Panel Mount Bag/Box (Alt: 1-1969591-4) RoHS: Compliant Min Qty: 16000 Package Multiple: 3200 Lead time: 34 Weeks, 4 Days | 0 |
|
$0.1768 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1969591-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969591-4
TE Connectivity
Board Connector, 14 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.715 inch | |
Body Depth | 0.26 inch | |
Body Length | 1.476 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 1-1969591-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1969591-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1969590-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Crimp Terminal, White Insulator, Receptacle | TE Connectivity | 1-1969591-4 vs 1-1969590-4 |
1-1969588-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-1969591-4 vs 1-1969588-4 |