-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0905
|
Newark | 30 Ampmodu 2Mm, H, Au, Lf |Amp Te Connectivity 1-5176837-4 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $3.6700 | Buy Now |
DISTI #
21R3403
|
Newark | 30 Ampmodu 2Mm, H, Au, Lf |Te Connectivity 1-5176837-4 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 | Buy Now |
DISTI #
1-5176837-4-ND
|
DigiKey | CONN HEADER R/A 30POS 2MM Min Qty: 20000 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5240 | Buy Now |
DISTI #
1-5176837-4
|
Avnet Americas | Conn Unshrouded Header HDR 30 POS 2mm Solder RA Thru-Hole Bulk - Bulk (Alt: 1-5176837-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$4.7954 | Buy Now |
DISTI #
571-1-5176837-4
|
Mouser Electronics | Headers & Wire Housings 30 AMPMODU 2MM, H AU, LF RoHS: Compliant | 0 |
|
$5.1800 | Order Now |
DISTI #
72016345
|
RS | Connector, 30 AMPMODU 2MM, H, AU, LF | TE Connectivity 1-5176837-4 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Tube | 0Tube |
|
$4.2600 | Buy Now |
DISTI #
AMP1-5176837-4
|
Heilind Electronics | 30 AMPMODU 2MM H AU LF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 30 AMPMODU 2MM, H, AU, LF RoHS: Compliant | 0 |
|
$4.5900 / $13.4600 | Buy Now |
DISTI #
1-5176837-4
|
Avnet Americas | Conn Unshrouded Header HDR 30 POS 2mm Solder RA Thru-Hole Bulk - Bulk (Alt: 1-5176837-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$4.7954 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5176837-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5176837-4
TE Connectivity
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.165 inch | |
Body Depth | 0.216 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.9468 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |
This table gives cross-reference parts and alternative options found for 1-5176837-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5176837-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1761603-0 | IDC LOW PRO HDR 30P VERT BLUE | TE Connectivity | 1-5176837-4 vs 3-1761603-0 |
HT1315V-P2 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Plug, ROHS COMPLIANT | Foxconn | 1-5176837-4 vs HT1315V-P2 |
90098-115LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 1-5176837-4 vs 90098-115LF |
87832-3021 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 1-5176837-4 vs 87832-3021 |
20021621-00030D4LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 1-5176837-4 vs 20021621-00030D4LF |
2-5102154-6 | A/L UNIV HDR 26P VERT BLUE | TE Connectivity | 1-5176837-4 vs 2-5102154-6 |
DF20F-30DP-1H(65) | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | 1-5176837-4 vs DF20F-30DP-1H(65) |
5499910-7 | A/L UNIV HDR 30P VERT SHT LAT | TE Connectivity | 1-5176837-4 vs 5499910-7 |
87832-3020 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 1-5176837-4 vs 87832-3020 |
62103021021 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Wurth Elektronik | 1-5176837-4 vs 62103021021 |