Part Details for 1-533254-0 by TE Connectivity
Overview of 1-533254-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-533254-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 292 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$17.5000 / $26.9200 | Buy Now |
Part Details for 1-533254-0
1-533254-0 CAD Models
1-533254-0 Part Data Attributes
|
1-533254-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-533254-0
TE Connectivity
260 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | ACTION PIN | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 260 |
Alternate Parts for 1-533254-0
This table gives cross-reference parts and alternative options found for 1-533254-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-533254-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50009-5065A | Board Connector, 260 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 1-533254-0 vs 50009-5065A |
50009-5065C | Board Connector, 260 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 1-533254-0 vs 50009-5065C |
50538-A65A | Board Connector, 260 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 1-533254-0 vs 50538-A65A |
HDC-H260-41S1-KR | Board Connector, 260 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 1-533254-0 vs HDC-H260-41S1-KR |
1-533270-0 | 260 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE's AMP | 1-533254-0 vs 1-533270-0 |
50776-B65J | Board Connector, 260 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 1-533254-0 vs 50776-B65J |
50547-A63A | Board Connector, 260 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 1-533254-0 vs 50547-A63A |
50009-5065P | Board Connector, 260 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 1-533254-0 vs 50009-5065P |
50726-1065S | Board Connector, 260 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 1-533254-0 vs 50726-1065S |
50009-3065CLF | Board Connector, 260 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 1-533254-0 vs 50009-3065CLF |