Part Details for HDC-H260-41S1-KR by 3M Interconnect
Overview of HDC-H260-41S1-KR by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDC-H260-41S1-KR
HDC-H260-41S1-KR CAD Models
HDC-H260-41S1-KR Part Data Attributes:
|
HDC-H260-41S1-KR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
HDC-H260-41S1-KR
3M Interconnect
Board Connector, 260 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 260 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HDC-H260-41S1-KR
This table gives cross-reference parts and alternative options found for HDC-H260-41S1-KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC-H260-41S1-KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50009-3065D | Board Connector, 260 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HDC-H260-41S1-KR vs 50009-3065D |
HDC-H260-41S1-HM | Board Connector, 260 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | HDC-H260-41S1-KR vs HDC-H260-41S1-HM |
50009-5065C | Board Connector, 260 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HDC-H260-41S1-KR vs 50009-5065C |
50009-1065RLF | Board Connector, 260 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HDC-H260-41S1-KR vs 50009-1065RLF |
50547-A63A | Board Connector, 260 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HDC-H260-41S1-KR vs 50547-A63A |
50009-1065C | Board Connector, 260 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HDC-H260-41S1-KR vs 50009-1065C |
1-533254-0 | 260 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | HDC-H260-41S1-KR vs 1-533254-0 |
M55302/170C65Y1 | Board Connector, 260 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Corporation | HDC-H260-41S1-KR vs M55302/170C65Y1 |
50009-5065A | Board Connector, 260 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HDC-H260-41S1-KR vs 50009-5065A |
50009-3065RLF | Board Connector, 260 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HDC-H260-41S1-KR vs 50009-3065RLF |