-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-794606-2) MICRO MNL RPT CNT STRP 30AU LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6816
|
Newark | Contact, Socket, Crimp, 24-20Awg, Product Range:Micro Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 1-794606-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8845 |
|
$0.1220 / $0.2400 | Buy Now |
DISTI #
86Y4897
|
Newark | Contact, Socket, 24-20Awg, Crimp, Product Range:Micro Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, For Use With:Amp Micro Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 1-794606-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0780 / $0.0830 | Buy Now |
DISTI #
52K3406
|
Newark | Contact, Socket, 24-20Awg, Crimp, Product Range:Micro Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 1-794606-2 Min Qty: 75000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 | Buy Now |
DISTI #
96Y9861
|
Newark | Contact, Socket, 24-20Awg, Crimp, Product Range:Micro Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, For Use With:Amp Micro Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 1-794606-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1040 / $0.2040 | Buy Now |
DISTI #
17-1-794606-2CT-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
164680 In Stock |
|
$0.0626 / $0.1900 | Buy Now |
DISTI #
1-794606-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 1-794606-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 39 Weeks, 2 Days Container: Reel | 45000 |
|
$0.0568 | Buy Now |
DISTI #
94AC6816
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Product that comes on tape, but is not reeled (Alt: 94AC6816) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Ammo Pack | 8845 Partner Stock |
|
$0.1120 / $0.2030 | Buy Now |
DISTI #
571-1-794606-2-CT
|
Mouser Electronics | Pin & Socket Connectors SKT 24-20 PHBR/AU Cut Strip of 100 RoHS: Compliant | 26400 |
|
$0.1310 | Buy Now |
DISTI #
571-1-794606-2
|
Mouser Electronics | Pin & Socket Connectors SKT 24-20 PHBR/AU Reel of 15000 RoHS: Compliant | 90000 |
|
$0.0660 / $0.0730 | Buy Now |
DISTI #
571-1-794606-2-MR
|
Mouser Electronics | Pin & Socket Connectors SKT 24-20 PHBR/AU Reel of 1000 RoHS: Compliant | 129000 |
|
$0.0910 / $0.0950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-794606-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794606-2
TE Connectivity
(1-794606-2) MICRO MNL RPT CNT STRP 30AU LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (100) OVER NICKEL | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 1-794606-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-794606-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
794606-3 | Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze | TE Connectivity | 1-794606-2 vs 794606-3 |