Part Details for 1-826469-4 by TE Connectivity
Overview of 1-826469-4 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-826469-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1408
|
Newark | Headers&wire Housings Mod 2 Pin Hdr |Amp Te Connectivity 1-826469-4 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$6.3800 | Buy Now |
DISTI #
55R2282
|
Newark | 2X14P Mod Ii Shrouded Header, St |Amp Te Connectivity 1-826469-4 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 | Buy Now |
DISTI #
2266-1-826469-4-ND
|
DigiKey | CONN HEADER VERT 28POS 2.54MM Min Qty: 45 Lead time: 44 Weeks Container: Box MARKETPLACE PRODUCT |
7706 In Stock |
|
$1.5000 / $1.6100 | Buy Now |
DISTI #
1-826469-4-ND
|
DigiKey | CONN HEADER VERT 28POS 2.54MM Min Qty: 45 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8714 | Buy Now |
DISTI #
1-826469-4
|
Avnet Americas | GENERAL PURPOSE RELAY - Bulk (Alt: 1-826469-4) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Bulk | 0 |
|
$4.3416 / $5.2246 | Buy Now |
DISTI #
571-1-826469-4
|
Mouser Electronics | Headers & Wire Housings MOD 2 PIN HDR RoHS: Compliant | 0 |
|
$5.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 125 Lead time: 41 Weeks Container: Box | 0Box |
|
$4.3300 | Buy Now |
DISTI #
AMP1-826469-4
|
Heilind Electronics | MOD 2 PIN HDR | Americas - 0 in Stock |
|
$5.1482 / $5.4915 | Buy Now |
|
Onlinecomponents.com | 2X14P MOD II SHROUDED HEADER, ST RoHS: Compliant |
250 Partner Stock |
|
$5.4500 / $9.7100 | Buy Now |
DISTI #
34844550
|
Verical | Conn Shrouded Header HDR 28 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 250 |
|
$5.0700 / $5.2600 | Buy Now |
Part Details for 1-826469-4
1-826469-4 CAD Models
1-826469-4 Part Data Attributes
|
1-826469-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-826469-4
TE Connectivity
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, CUL, | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-826469-4
This table gives cross-reference parts and alternative options found for 1-826469-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-826469-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-826944-4 | 2X14 P MODU II BRK AWY HDR, TIN, B8 | TE Connectivity | 1-826469-4 vs 1-826944-4 |
1-829290-4 | 2X14P MOD2 STIFTLEI | TE Connectivity | 1-826469-4 vs 1-829290-4 |
1-825457-4 | MOD 2 PINHDR 2X14P. | TE Connectivity | 1-826469-4 vs 1-825457-4 |
1-826662-4 | 14P MOD2 STIFT LEI | TE Connectivity | 1-826469-4 vs 1-826662-4 |
1-826664-4 | MOD2 HDR DR 90D 14P | TE Connectivity | 1-826469-4 vs 1-826664-4 |
1-826957-4 | 14P MOD2 STIFT LEI | TE Connectivity | 1-826469-4 vs 1-826957-4 |