Part Details for 1-826576-5 by TE Connectivity
Overview of 1-826576-5 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-826576-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1-826576-5
|
Heilind Electronics | 15P MOD 1 UNSHROUDED HEADER, S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1-826576-5
|
Interstate Connecting Components | 15P MOD 1 UNSHROUDED HEADER, S | 0 |
|
Buy Now |
Part Details for 1-826576-5
1-826576-5 CAD Models
1-826576-5 Part Data Attributes:
|
1-826576-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-826576-5
TE Connectivity
15P MOD 1 UNSHROUDED HEADER, ST, TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMPMODU | |
Body Breadth | 0.252 inch | |
Body Depth | 0.118 inch | |
Body Length | 2.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-826576-5
This table gives cross-reference parts and alternative options found for 1-826576-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-826576-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-640454-5 | (1-640454-5) 15P MTA100 HDR ASSY SQ STR POL | TE Connectivity | 1-826576-5 vs 1-640454-5 |
1-644884-5 | (1-644884-5) 15P MTA100 HDR ASSY,NARROW AU | TE Connectivity | 1-826576-5 vs 1-644884-5 |
4-644456-5 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1-826576-5 vs 4-644456-5 |
1-644886-5 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-826576-5 vs 1-644886-5 |
1-640453-5 | (1-640453-5) 15P MTA100 HDR ASSY SQ R/A | TE Connectivity | 1-826576-5 vs 1-640453-5 |
1-644874-5 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1-826576-5 vs 1-644874-5 |
1-827313-5 | 15P MOD2 STIFT LEI | TE Connectivity | 1-826576-5 vs 1-827313-5 |
TMS-115-52-L-S | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-826576-5 vs TMS-115-52-L-S |
TMS-116-01-G-S-001 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 1-826576-5 vs TMS-116-01-G-S-001 |
4-641216-5 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1-826576-5 vs 4-641216-5 |