-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R6023
|
Newark | 15P Mta100 Hdr Assy (Narrow) |Amp Te Connectivity 4-644456-5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.4300 | Buy Now |
DISTI #
4-644456-5
|
Avnet Americas | Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 4-644456-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MTA-100 HEADER ASSEMBLY,NARROW, .025 SQUARE STRAIGHT POST, TIN PLATED RoHS: Compliant | 0 |
|
$0.9620 / $1.8380 | Buy Now |
|
Master Electronics | MTA-100 HEADER ASSEMBLY,NARROW, .025 SQUARE STRAIGHT POST, TIN PLATED RoHS: Compliant | 0 |
|
$0.9620 / $1.8380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-644456-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-644456-5
TE Connectivity
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.092 inch | |
Body Depth | 0.395 inch | |
Body Length | 1.488 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 4-644456-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-644456-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-641127-5 | 15 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 4-644456-5 vs 1-641127-5 |
TMS-115-51-L-S | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 4-644456-5 vs TMS-115-51-L-S |
75160-118-15 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 4-644456-5 vs 75160-118-15 |
4-644456-5 | (4-644456-5) 15P MTA100 HDR ASSY (NARROW) | TE Connectivity | 4-644456-5 vs 4-644456-5 |
1-640454-5 | (1-640454-5) 15P MTA100 HDR ASSY SQ STR POL | TE Connectivity | 4-644456-5 vs 1-640454-5 |
4-641127-5 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 4-644456-5 vs 4-641127-5 |
TMS-115-02-L-S | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 4-644456-5 vs TMS-115-02-L-S |
TMS-115-59-L-S | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 4-644456-5 vs TMS-115-59-L-S |
75160-839-15LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,15 position, 2.54mm pitch | Amphenol Communications Solutions | 4-644456-5 vs 75160-839-15LF |
1-647001-5 | 15 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-644456-5 vs 1-647001-5 |