Part Details for 100141FC by Texas Instruments
Overview of 100141FC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100141FC
100141FC CAD Models
100141FC Part Data Attributes:
|
100141FC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
100141FC
Texas Instruments
100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQFP24, CERPAK-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QFF, QFL24,.4SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 280000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 238 mA | |
Propagation Delay (tpd) | 2.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max (Vsup) | -5.7 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 280 MHz |
Alternate Parts for 100141FC
This table gives cross-reference parts and alternative options found for 100141FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100141FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100S341FC | Parallel In Parallel Out, 100S Series, 8-Bit, Bidirectional, True Output, ECL, CQFP24, CERPACK-24 | Micrel Inc | 100141FC vs SY100S341FC |
100341FMQB | Parallel In Parallel Out, 100K Series, 8-Bit, Bidirectional, True Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100141FC vs 100341FMQB |
100141FCQR | IC 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQFP24, CERPAK-24, Shift Register | National Semiconductor Corporation | 100141FC vs 100141FCQR |
100341W-QMLV | Parallel In Parallel Out, 100K Series, 8-Bit, Bidirectional, True Output, ECL, CQFP24 | National Semiconductor Corporation | 100141FC vs 100341W-QMLV |
5962-9459101MYX | 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQFP24, CERQUAD-24 | Texas Instruments | 100141FC vs 5962-9459101MYX |
100141FC | Parallel In Parallel Out, 100K Series, 8-Bit, Bidirectional, True Output, ECL, FP-24 | Fairchild Semiconductor Corporation | 100141FC vs 100141FC |
100341FM | 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100141FC vs 100341FM |
100141FC | IC 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQFP24, CERPAK-24, Shift Register | National Semiconductor Corporation | 100141FC vs 100141FC |
5962-9459101MYA | Parallel In Parallel Out, 100K Series, 8-Bit, Bidirectional, True Output, ECL, QFP-24 | e2v technologies | 100141FC vs 5962-9459101MYA |
100341FM | IC 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQFP24, CERPACK-24, Shift Register | National Semiconductor Corporation | 100141FC vs 100341FM |