Part Details for 100341FMQB by Fairchild Semiconductor Corporation
Overview of 100341FMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100341FMQB
100341FMQB CAD Models
100341FMQB Part Data Attributes
|
100341FMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100341FMQB
Fairchild Semiconductor Corporation
Parallel In Parallel Out, 100K Series, 8-Bit, Bidirectional, True Output, ECL, CQFP24, CERPACK-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFF, QFL24,.4SQ | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.398 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 300000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max (Vsup) | -5.7 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 9.398 mm | |
fmax-Min | 400 MHz |
Alternate Parts for 100341FMQB
This table gives cross-reference parts and alternative options found for 100341FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100341FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100341FMQB | 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100341FMQB vs 100341FMQB |
100341FM | Parallel In Parallel Out, 100K Series, 8-Bit, Bidirectional, True Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100341FMQB vs 100341FM |
100141FCQR | 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQFP24, CERPAK-24 | Texas Instruments | 100341FMQB vs 100141FCQR |
5962F9459101VYA | 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, QFP24, QFP-24 | Texas Instruments | 100341FMQB vs 5962F9459101VYA |
100341FC | 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQFP24, CERPAK-24 | Texas Instruments | 100341FMQB vs 100341FC |
100341FM | 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100341FMQB vs 100341FM |
100341FC | IC 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQFP24, CERPAK-24, Shift Register | National Semiconductor Corporation | 100341FMQB vs 100341FC |
5962-9459101VYX | 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQFP24, CERQUAD-24 | Texas Instruments | 100341FMQB vs 5962-9459101VYX |
SY100S341FC | Parallel In Parallel Out, 100S Series, 8-Bit, Bidirectional, True Output, ECL, CQFP24, CERPACK-24 | Micrel Inc | 100341FMQB vs SY100S341FC |
100341WFQMLV | 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQFP24, CERQUAD-24 | Texas Instruments | 100341FMQB vs 100341WFQMLV |