Part Details for 100341FC by National Semiconductor Corporation
Overview of 100341FC by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100341FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Shift Register, 24 Pin, Ceramic, Quad CERPAK | 91 |
|
Buy Now |
Part Details for 100341FC
100341FC CAD Models
100341FC Part Data Attributes:
|
100341FC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100341FC
National Semiconductor Corporation
IC 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQFP24, CERPAK-24, Shift Register
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QFF, QFL24,.4SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 425000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 167 mA | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max (Vsup) | -5.7 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 425 MHz |
Alternate Parts for 100341FC
This table gives cross-reference parts and alternative options found for 100341FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100341FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100S341FC | Parallel In Parallel Out, 100S Series, 8-Bit, Bidirectional, True Output, ECL, CQFP24, CERPACK-24 | Micrel Inc | 100341FC vs SY100S341FC |
100341FMQB | Parallel In Parallel Out, 100K Series, 8-Bit, Bidirectional, True Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100341FC vs 100341FMQB |
100141FCQR | IC 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQFP24, CERPAK-24, Shift Register | National Semiconductor Corporation | 100341FC vs 100141FCQR |
100341W-QMLV | Parallel In Parallel Out, 100K Series, 8-Bit, Bidirectional, True Output, ECL, CQFP24 | National Semiconductor Corporation | 100341FC vs 100341W-QMLV |
5962-9459101MYX | 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQFP24, CERQUAD-24 | Texas Instruments | 100341FC vs 5962-9459101MYX |
100141FC | Parallel In Parallel Out, 100K Series, 8-Bit, Bidirectional, True Output, ECL, FP-24 | Fairchild Semiconductor Corporation | 100341FC vs 100141FC |
100141FC | 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQFP24, CERPAK-24 | Texas Instruments | 100341FC vs 100141FC |
100341FM | 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100341FC vs 100341FM |
100141FC | IC 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQFP24, CERPAK-24, Shift Register | National Semiconductor Corporation | 100341FC vs 100141FC |
5962-9459101MYA | Parallel In Parallel Out, 100K Series, 8-Bit, Bidirectional, True Output, ECL, QFP-24 | e2v technologies | 100341FC vs 5962-9459101MYA |