-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK M.ASSY.154P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M3680
|
Newark | Z-Pack M.assy.154P. |Amp Te Connectivity 100668-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$19.5800 / $20.6000 | Buy Now |
DISTI #
A114644-ND
|
DigiKey | CONN HEADER 154POS 2MM PRESS-FIT Min Qty: 1 Lead time: 13 Weeks Container: Tube |
203 In Stock |
|
$11.2548 / $15.8900 | Buy Now |
DISTI #
100668-1
|
Avnet Americas | Conn Hard Metric PL 154 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 100668-1) RoHS: Not Compliant Min Qty: 600 Package Multiple: 150 Lead time: 10 Weeks, 2 Days Container: Tube | 0 |
|
$9.9489 / $11.9725 | Buy Now |
DISTI #
571-1006681
|
Mouser Electronics | Hard Metric Connectors Z-PACK M.ASSY.154P RoHS: Compliant | 385 |
|
$11.2500 / $15.8900 | Buy Now |
DISTI #
70086026
|
RS | CONNECTOR, PLUG, Z-PACK 2MM HARD METRIC, 154 POSITION, TYPE A | TE Connectivity 100668-1 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4700 / $15.7300 | RFQ |
DISTI #
AMP100668-1
|
Heilind Electronics | Z-PACK M.ASSY.154P. | Americas - 0 in Stock |
|
$12.3990 | Buy Now |
|
Onlinecomponents.com | Z-PACK M.ASSY.154P. |
42 Partner Stock |
|
$10.1700 / $13.3400 | Buy Now |
|
Bristol Electronics | 443 |
|
RFQ | ||
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Bristol Electronics | 129 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100668-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100668-1
TE Connectivity
Z-PACK M.ASSY.154P.
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Z-PACK, ACTION PIN, POLARIZED, SHROUDED | |
Body Breadth | 0.606 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 154 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .14734 N |
This table gives cross-reference parts and alternative options found for 100668-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100668-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5352495-1 | Z-PACK / A-HDR 154 POS | TE Connectivity | 100668-1 vs 5352495-1 |
5352332-4 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 100668-1 vs 5352332-4 |
188835-9 | 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | TE Connectivity | 100668-1 vs 188835-9 |
HM2P07PK5114GF | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Cream Insulator, Receptacle | Amphenol FCi | 100668-1 vs HM2P07PK5114GF |