Part Details for 10106139-6006001LF by Amphenol FCi
Overview of 10106139-6006001LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10106139-6006001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10106139-6006001LF
|
Heilind Electronics | PWRBLADE VR PF-10106139-600600 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10106139-6006001LF
|
Interstate Connecting Components | PWRBLADE VR PF-10106139-600600 | 0 |
|
Buy Now |
Part Details for 10106139-6006001LF
10106139-6006001LF CAD Models
10106139-6006001LF Part Data Attributes
|
10106139-6006001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10106139-6006001LF
Amphenol FCi
Board Connector, 30 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 2.24 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P6 | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Terminal Length | 0.165 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
Withdrawl Force-Min | .1668 N |
Alternate Parts for 10106139-6006001LF
This table gives cross-reference parts and alternative options found for 10106139-6006001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10106139-6006001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GFSH624M4TB/AA | Board Connector, 30 Contact(s), Male, Right Angle, Solder Terminal, Locking, Orange Insulator | Amphenol Positronic | 10106139-6006001LF vs GFSH624M4TB/AA |
EZC13DRAF | Card Edge Connector, 26 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 10106139-6006001LF vs EZC13DRAF |
0155D-96-01-0 | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | 10106139-6006001LF vs 0155D-96-01-0 |
CRS-02-LPA-96-A-TN-SM | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 10106139-6006001LF vs CRS-02-LPA-96-A-TN-SM |
ETC13DRAF | Card Edge Connector, 26 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 10106139-6006001LF vs ETC13DRAF |
0155D-96-30-0 | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | 10106139-6006001LF vs 0155D-96-30-0 |
0155D-96-10-0 | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | 10106139-6006001LF vs 0155D-96-10-0 |
FHDS96G4 | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking | GTK UK Ltd | 10106139-6006001LF vs FHDS96G4 |
CRS-02-LPA-96-A-GD10-SM | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 10106139-6006001LF vs CRS-02-LPA-96-A-GD10-SM |
EXC13DRAF | Card Edge Connector, 26 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 10106139-6006001LF vs EXC13DRAF |