Part Details for ETC13DRAF by Sullins Connector Solutions
Overview of ETC13DRAF by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ETC13DRAF
ETC13DRAF CAD Models
ETC13DRAF Part Data Attributes:
|
ETC13DRAF
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ETC13DRAF
Sullins Connector Solutions
Card Edge Connector, 26 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | FLOATING BOBBIN | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.631 inch | |
Body Length | 2.175 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 600VDC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYESTER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9624 mm | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for ETC13DRAF
This table gives cross-reference parts and alternative options found for ETC13DRAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETC13DRAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46437-3008 | Board Connector, 30 Contact(s), Male, Right Angle, Solder Terminal, Guide Pin, Black Insulator, Plug | Molex | ETC13DRAF vs 46437-3008 |
0155D-96-30-0 | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | ETC13DRAF vs 0155D-96-30-0 |
0155D-96-01-0 | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | ETC13DRAF vs 0155D-96-01-0 |
WSB026A2D2B1B | Card Edge Connector, 26 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | Win Win Precision Industrial Co Ltd | ETC13DRAF vs WSB026A2D2B1B |
GFSH624M4TB/AA | Board Connector, 30 Contact(s), Male, Right Angle, Solder Terminal, Locking, Orange Insulator | Amphenol Positronic | ETC13DRAF vs GFSH624M4TB/AA |
EXC13DRAF | Card Edge Connector, 26 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | ETC13DRAF vs EXC13DRAF |
EZC13DRAF | Card Edge Connector, 26 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | ETC13DRAF vs EZC13DRAF |
10106139-6006001LF | Board Connector, 30 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | Amphenol FCi | ETC13DRAF vs 10106139-6006001LF |
CRS-02-LPA-96-A-SG10-SM | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | ETC13DRAF vs CRS-02-LPA-96-A-SG10-SM |
0155D-96-02-0 | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | ETC13DRAF vs 0155D-96-02-0 |