Part Details for 10131930-106ULF by Amphenol FCi
Overview of 10131930-106ULF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10131930-106ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10131930-106ULF
|
Heilind Electronics | MINITEK RECEP SR HCC TMT-10131 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10131930-106ULF
|
Interstate Connecting Components | MINITEK RECEP SR HCC TMT-10131 | 0 |
|
Buy Now | |
DISTI #
Amphenol FCI 10131930-106ULF
|
PEI Genesis | MINITEK RECEP SR HCC TMT | 2294 |
|
Buy Now |
Part Details for 10131930-106ULF
10131930-106ULF CAD Models
10131930-106ULF Part Data Attributes
|
10131930-106ULF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10131930-106ULF
Amphenol FCi
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
PCB Contact Row Spacing | 4.6482 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 10131930-106ULF
This table gives cross-reference parts and alternative options found for 10131930-106ULF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10131930-106ULF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
413-2-006-0-NSX-XT0 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 10131930-106ULF vs 413-2-006-0-NSX-XT0 |
LK-H-06 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Plug | Morethanall Co Ltd | 10131930-106ULF vs LK-H-06 |
SSHSM-106-S-02-T-V | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Major League Electronics | 10131930-106ULF vs SSHSM-106-S-02-T-V |
BF088-06-A-L-D | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | 10131930-106ULF vs BF088-06-A-L-D |
2049-1X6T | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | 10131930-106ULF vs 2049-1X6T |
SSHSM-106-S-02-GT-V | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Major League Electronics | 10131930-106ULF vs SSHSM-106-S-02-GT-V |
BB02-JJ062-K03-000000 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | GradConn Ltd | 10131930-106ULF vs BB02-JJ062-K03-000000 |
127214FR006G101ZO | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | Suyin Group | 10131930-106ULF vs 127214FR006G101ZO |
FCN-723J006/1-HN | HEADER CONNECTOR,CABLE MNT,RECEPT,6 CONTACTS,SKT,0.1 PITCH | FUJITSU Semiconductor Limited | 10131930-106ULF vs FCN-723J006/1-HN |
413-2-006-0-NSX-XR0 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 10131930-106ULF vs 413-2-006-0-NSX-XR0 |