Part Details for 10137927-0612LF by Amphenol FCi
Overview of 10137927-0612LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 10137927-0612LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10137927-0612LF
|
Heilind Electronics | 10137927-0612LF-MINITEK PWR3.0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10137927-0612LF
|
Interstate Connecting Components | 10137927-0612LF-MINITEK PWR3.0 | 0 |
|
Buy Now |
Part Details for 10137927-0612LF
10137927-0612LF CAD Models
10137927-0612LF Part Data Attributes
|
10137927-0612LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10137927-0612LF
Amphenol FCi
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.498 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | LIQUID CRYSTAL POLYMER | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10137927-0612LF
This table gives cross-reference parts and alternative options found for 10137927-0612LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137927-0612LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0757300106 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10137927-0612LF vs 0757300106 |
HM30030 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Foxconn | 10137927-0612LF vs HM30030 |
0039281065 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | 10137927-0612LF vs 0039281065 |
0874270603 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10137927-0612LF vs 0874270603 |
765449-3 | 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 10137927-0612LF vs 765449-3 |
5569-06A4S-210 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | 10137927-0612LF vs 5569-06A4S-210 |
71231-0510 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | 10137927-0612LF vs 71231-0510 |
0039307065 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 10137927-0612LF vs 0039307065 |
PLB06M3081C2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | 10137927-0612LF vs PLB06M3081C2 |
IPT1-103-04-S-D | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Samtec Inc | 10137927-0612LF vs IPT1-103-04-S-D |