-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector, 26 Contact(s), Female, 0.05 inch Pitch, Surface Mount Terminal, M2.5, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M6471-ND
|
DigiKey | CONN RCPT 26POS R/A SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
289 In Stock |
|
$8.1536 / $13.4900 | Buy Now |
DISTI #
7100117110
|
Avnet Americas | Conn SCSI RCP 26 POS 1.27mm Solder RA SMD 26 Terminal 1 Port - Bulk (Alt: 7100117110) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4658 / $8.4977 | Buy Now |
DISTI #
517-10226-1S10PE
|
Mouser Electronics | D-Sub Micro-D Connectors 26P SMT RA RECEPT RoHS: Compliant | 804 |
|
$9.0700 / $13.4600 | Buy Now |
DISTI #
E54:1762_11921136
|
Arrow Electronics | Conn Mini D Ribbon RCP 26 POS 1.27mm Solder RA SMD 26 Terminal 1 Port Box RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Date Code: 2410 | Europe - 100 |
|
$7.6390 / $9.6520 | Buy Now |
DISTI #
V36:1790_06593966
|
Arrow Electronics | Conn Mini D Ribbon RCP 26 POS 1.27mm Solder RA SMD 26 Terminal 1 Port Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2401 | Americas - 21 |
|
$7.7260 / $13.3090 | Buy Now |
DISTI #
MMM7100117110
|
Heilind Electronics | 7100117110 JE150320255 26/MDR/RC/RA/SMTRECP/M2.5/DIEC | Americas - 0 in Stock |
|
$7.9406 / $8.1927 | Buy Now |
|
Quest Components | D TYPE CONNECTOR, 26 CONTACT(S), FEMALE, 0.05 INCH PITCH, SURFACE MOUNT TERMINAL, M2.5, RECEPTACLE | 32 |
|
$8.0600 / $12.4000 | Buy Now |
DISTI #
7100117110
|
Avnet Americas | Conn SCSI RCP 26 POS 1.27mm Solder RA SMD 26 Terminal 1 Port - Bulk (Alt: 7100117110) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4658 / $8.4977 | Buy Now |
DISTI #
10226-1S10PE
|
Avnet Asia | Conn SCSI RCP 26 POS 1.27mm Solder RA SMD 26 Terminal 1 Port (Alt: 10226-1S10PE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10226-1S10PE
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10226-1S10PE
3M Interconnect
D Type Connector, 26 Contact(s), Female, 0.05 inch Pitch, Surface Mount Terminal, M2.5, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.368 inch | |
Body Depth | 0.45 inch | |
Body Length | 1.46 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.5 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | GLASS FILLED PCT | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 10226-1S10PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10226-1S10PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10226-1S10PL | 26 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | 3M Electronics | 10226-1S10PE vs 10226-1S10PL |
10226-1S10PL | D Type Connector, 26 Contact(s), Female, 0.05 inch Pitch, Surface Mount Terminal, M2.5, Receptacle, ROHS COMPLIANT | 3M Interconnect | 10226-1S10PE vs 10226-1S10PL |