Filter Your Search
1 - 2 of 2 results
|
10226-1S10PE
3M Interconnect
|
$6.6773 | Yes | Yes | Active | 26 | 2 | 635 µm | 1 | 1 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GLASS FILLED PCT | NOT SPECIFIED | RIGHT ANGLE | OTHER D TYPE CONNECTOR | 500VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | NO | NATURAL | 0.05 inch | NO | M2.5 | THREADED | GENERAL PURPOSE | RECTANGULAR | 20u inch | NICKEL | SURFACE MOUNT | 0.368 inch | 0.45 inch | 1.46 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | ||
|
10226-1S10PE
3M Electronics
|
$7.1765 | Yes | Active | 26 | 2 | 635 µm | 1 | 1 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GLASS FILLED PCT | NOT SPECIFIED | RIGHT ANGLE | OTHER D TYPE CONNECTOR | 500VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | NO | NATURAL | 0.05 inch | NO | M2.5 | THREADED | GENERAL PURPOSE | RECTANGULAR | 20u inch | NICKEL | SURFACE MOUNT | 0.368 inch | 0.45 inch | 1.46 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M |