-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03 MODII HDR SRST B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4584
|
Newark | Board-Board Connector Header, 3 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mod Ii Seriesrohs Compliant: No |Amp Te Connectivity 103185-3 Min Qty: 21600 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
103185-3
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 103185-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 13115 |
|
$0.0909 | Buy Now |
DISTI #
90F4584
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 90F4584) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2370 | Buy Now |
DISTI #
571-1031853
|
Mouser Electronics | Headers & Wire Housings 3P HEADER GOLD 15u single row RoHS: Not Compliant | 0 |
|
$0.1940 | Order Now |
DISTI #
V36:1790_11693858
|
Arrow Electronics | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Carton Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2213 | Americas - 7854 |
|
$0.1156 / $0.1582 | Buy Now |
DISTI #
70086692
|
RS | Breakaway PCB Header, Unshrouded, 03.100CL, AMPMODU Mod II Series | TE Connectivity 103185-3 RoHS: Not Compliant Min Qty: 21600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2110 / $0.2290 | RFQ |
DISTI #
AMP103185-3
|
Heilind Electronics | 03 MODII HDR SRST B/A .100CL | Americas - 0 in Stock24999 On Order |
|
$0.1884 / $0.2381 | Buy Now |
|
Onlinecomponents.com | HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100CL, VERTICAL, WITH .025 SQUARE POSTS |
25999 In Stock |
|
$0.1456 / $0.1889 | Buy Now |
DISTI #
58286597
|
Verical | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Carton Min Qty: 286 Package Multiple: 1 | Americas - 12989 |
|
$0.2070 / $0.2190 | Buy Now |
DISTI #
59821484
|
Verical | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Carton Min Qty: 540 Package Multiple: 540 Date Code: 1914 | Americas - 12960 |
|
$0.1910 / $0.2624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103185-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103185-3
TE Connectivity
03 MODII HDR SRST B/A .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.092 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.284 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 103185-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103185-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68301-1014 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Molex | 103185-3 vs 68301-1014 |
5-146276-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 103185-3 vs 5-146276-3 |
146133-1 | 03 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 103185-3 vs 146133-1 |
103635-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 103185-3 vs 103635-2 |
146128-1 | 03 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 103185-3 vs 146128-1 |
103321-3 | 03 MODII HDR SRST B/A .100CL | TE Connectivity | 103185-3 vs 103321-3 |
103904-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 103185-3 vs 103904-2 |
8-102203-4 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 103185-3 vs 8-102203-4 |
104809-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 103185-3 vs 104809-2 |
146285-3 | 03 MODII HDR SRST B/A .100CL | TE Connectivity | 103185-3 vs 146285-3 |