-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H6797
|
Newark | 20 Mod Iv Hsg Comp W/Latch Pol |Amp Te Connectivity 104422-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $1.8900 | Buy Now |
DISTI #
104422-2-ND
|
DigiKey | CONN RCPT HSG 20POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2412 In Stock |
|
$1.8213 / $3.0400 | Buy Now |
DISTI #
104422-2
|
Avnet Americas | Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 104422-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6940 / $1.9126 | Buy Now |
DISTI #
571-104422-2
|
Mouser Electronics | Headers & Wire Housings 20P DUAL ROW HSNG RoHS: Compliant | 2635 |
|
$1.8200 / $2.6100 | Buy Now |
|
Future Electronics | AMPMODU® Mod. IV 20 Position Strain Relief Female Receptacle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.8900 / $1.9500 | Buy Now |
DISTI #
AMP104422-2
|
Heilind Electronics | 20 MOD IV HSG COMP W/LATCH POL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 20 MOD IV HSG COMP W/LATCH POL RoHS: Compliant |
3140 In Stock |
|
$1.6600 / $2.7900 | Buy Now |
DISTI #
75712585
|
Verical | Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2304 | Americas - 3140 |
|
$2.2935 / $3.6954 | Buy Now |
DISTI #
104422-2
|
TTI | Headers & Wire Housings 20P DUAL ROW HSNG RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.9500 / $1.9900 | Buy Now |
DISTI #
104422-2
|
Avnet Americas | Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 104422-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6940 / $1.9126 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104422-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104422-2
TE Connectivity
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED, LATCHED | |
Body Breadth | 0.335 inch | |
Body Depth | 0.335 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S20P0 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for 104422-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104422-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-87977-5 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 104422-2 vs 3-87977-5 |
XG4H-2031 | Board Connector | OMRON Corporation | 104422-2 vs XG4H-2031 |
5-532955-3 | 20 MODII 2PC CE RCPT ASSY, RoHS | TE Connectivity | 104422-2 vs 5-532955-3 |
1-87456-5 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 104422-2 vs 1-87456-5 |
1-281839-0 | HOUSING HE13 HE14 COSI 2X10 P | TE Connectivity | 104422-2 vs 1-281839-0 |