-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15156-ND
|
DigiKey | CONN HEADER R/A 3POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
4111 In Stock |
|
$0.9771 / $2.0300 | Buy Now |
DISTI #
1053132303
|
Avnet Americas | NANOFIT HDR RA SGL 3CKT 30AU NAT - Bulk (Alt: 1053132303) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 792 |
|
$1.1001 / $1.1654 | Buy Now |
DISTI #
105313-2303
|
TTI | Headers & Wire Housings NanoFit RA Hdr TH SR 3Ckt 0.76UM Au Ntl RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Tray |
Americas - 1263 In Stock |
|
$1.0000 / $1.2100 | Buy Now |
DISTI #
1053132303
|
Avnet Americas | NANOFIT HDR RA SGL 3CKT 30AU NAT - Bulk (Alt: 1053132303) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 792 |
|
$1.1001 / $1.1654 | Buy Now |
DISTI #
MOL105313-2303
|
Interstate Connecting Components | NANO-FIT HDR RA SGL 3CKT 30AU WHT | 59 |
|
$0.9950 / $1.1108 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053132303
Molex
Buy Now
Datasheet
|
Compare Parts:
1053132303
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1053132303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1053132303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-0322LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 3 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 1053132303 vs 10136656-0322LF |
43160-3503 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 1053132303 vs 43160-3503 |
PLA03M200C2 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | 1053132303 vs PLA03M200C2 |
46007-0403 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 1053132303 vs 46007-0403 |
PLA03M9200A1 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 1053132303 vs PLA03M9200A1 |
43160-5403 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 1053132303 vs 43160-5403 |
PLAH03M42BNOA1 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | 1053132303 vs PLAH03M42BNOA1 |
0039304031 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 1053132303 vs 0039304031 |
6648099-1 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | TE Connectivity | 1053132303 vs 6648099-1 |
PLA03M200C1 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | 1053132303 vs PLA03M200C1 |