Part Details for 1082595 by Phoenix Contact
Overview of 1082595 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1082595
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1082595-ND
|
DigiKey | CONN BASE SIDE ENTRY SIZE B24 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1 In Stock |
|
$33.0300 | Buy Now |
DISTI #
651-1082595
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B24-SHWSC 2SSM25 RoHS: Compliant | 0 |
|
$43.9000 | Order Now |
DISTI #
71849416
|
RS | Connector housing base, HC-STA-B24-SHWSC-2SSM25-ELC-AL | Phoenix Contact 1082595 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.3400 / $47.6800 | RFQ |
|
Onlinecomponents.com | Box mounting bases B24 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover material: PA - cable outlets: 2 - lateral - height: 84.7 mm - cable gland: none - support sleeve: yes - 2x M25 - protective cover: yes - Standard RoHS: Compliant | 0 |
|
$39.7600 / $50.5000 | Buy Now |
DISTI #
000000000005971542
|
Sager | Heavy Duty Power Connectors HC-STA-B24-SHWSC 2SSM25 Min Qty: 1 | 0 |
|
$48.2900 / $54.0900 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 740 |
|
RFQ | |
|
Master Electronics | Box mounting bases B24 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover material: PA - cable outlets: 2 - lateral - height: 84.7 mm - cable gland: none - support sleeve: yes - 2x M25 - protective cover: yes - Standard RoHS: Compliant | 0 |
|
$39.7600 / $50.5000 | Buy Now |