Part Details for 10ML470MEFC8X9 by Rubycon Corporation
Overview of 10ML470MEFC8X9 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10ML470MEFC8X9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K0693
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 10V, 20%, Radial, Capacitance:470Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mmrohs Compliant: Yes |Rubycon 10ML470MEFC8X9 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2150 |
|
$0.1290 / $0.4200 | Buy Now |
DISTI #
10ML470MEFC8X9-ND
|
DigiKey | CAP ALUM 470UF 20% 10V RADIAL Min Qty: 2000 Lead time: 39 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1275 | Buy Now |
DISTI #
232-10ML470MEFC8X9
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1900 |
|
$0.1050 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 10VDC - 8mm dia x 9mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0840 / $0.2690 | Buy Now |
DISTI #
10ML470MEFC8X9
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 10 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: 10ML470MEFC8X9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 10ML470MEFC8X9
10ML470MEFC8X9 CAD Models
10ML470MEFC8X9 Part Data Attributes:
|
10ML470MEFC8X9
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ML470MEFC8X9
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.047 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 210 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10ML470MEFC8X9
This table gives cross-reference parts and alternative options found for 10ML470MEFC8X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ML470MEFC8X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS010M0470A5F-0809 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 10ML470MEFC8X9 vs SS010M0470A5F-0809 |
10ML470MEFCKC8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ML470MEFC8X9 vs 10ML470MEFCKC8X9 |
10ML470MEFCCA8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ML470MEFC8X9 vs 10ML470MEFCCA8X9 |
10ML470MEFCCE8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ML470MEFC8X9 vs 10ML470MEFCCE8X9 |
10ML470MFA8X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ML470MEFC8X9 vs 10ML470MFA8X9 |
SS010M0470B3F-0809 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 10ML470MEFC8X9 vs SS010M0470B3F-0809 |
10ML470MEFCFA8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ML470MEFC8X9 vs 10ML470MEFCFA8X9 |