Part Details for 10YXH2200MEFCG412.5X20 by Rubycon Corporation
Overview of 10YXH2200MEFCG412.5X20 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10YXH2200MEFCG412.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10YXH2200MEFCG412.5X20-ND
|
DigiKey | CAP ALUM 2200UF 20% 10V RADIAL Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.2963 | Buy Now |
Part Details for 10YXH2200MEFCG412.5X20
10YXH2200MEFCG412.5X20 CAD Models
10YXH2200MEFCG412.5X20 Part Data Attributes:
|
10YXH2200MEFCG412.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXH2200MEFCG412.5X20
Rubycon Corporation
CAP ALUM 2200UF 20% 10V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.22 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1330 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXH2200MEFCG412.5X20
This table gives cross-reference parts and alternative options found for 10YXH2200MEFCG412.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXH2200MEFCG412.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2222LBMAB20RTN311P | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10YXH2200MEFCG412.5X20 vs 2222LBMAB20RTN311P |
10YXG2200MCC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH2200MEFCG412.5X20 vs 10YXG2200MCC12.5X20 |
LZ1A228M12020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 10YXH2200MEFCG412.5X20 vs LZ1A228M12020SS |
1222LBMAB20RTN011P | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10YXH2200MEFCG412.5X20 vs 1222LBMAB20RTN011P |
MK1A228M12020QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | 10YXH2200MEFCG412.5X20 vs MK1A228M12020QL |
2222LBMAB20RTN111B | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10YXH2200MEFCG412.5X20 vs 2222LBMAB20RTN111B |
MAL204834222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 10YXH2200MEFCG412.5X20 vs MAL204834222E3 |
10ZLG2200MEFCCA12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH2200MEFCG412.5X20 vs 10ZLG2200MEFCCA12.5X20 |
8222LBMAB20RTN3110 | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10YXH2200MEFCG412.5X20 vs 8222LBMAB20RTN3110 |
1222LBMAB20RTN711M | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10YXH2200MEFCG412.5X20 vs 1222LBMAB20RTN711M |