Part Details for 10EJM1 by TE Connectivity
Overview of 10EJM1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 10EJM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7529
|
Newark | 10Ejm1=F8186 |Corcom Te Connectivity 10EJM1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 234 |
|
$10.5800 / $13.4000 | Buy Now |
DISTI #
60R5518
|
Newark | 10Ejm1=F8186 |Corcom Te Connectivity 10EJM1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4100 / $9.3800 | Buy Now |
DISTI #
2266-10EJM1-ND
|
DigiKey | Mains Power Connector, 115/230VA Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
234 In Stock |
|
$7.6200 / $8.6200 | Buy Now |
DISTI #
592-10EJM1
|
Mouser Electronics | AC Power Entry Modules 10EJM1=F8186 RoHS: Compliant | 0 |
|
$9.8800 / $12.8800 | Order Now |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount RoHS: Compliant |
234 Partner Stock |
|
$6.8600 / $10.1500 | Buy Now |
DISTI #
16496483
|
Verical | Power Entry Module EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount Min Qty: 8 Package Multiple: 1 | Americas - 234 |
|
$7.1400 / $8.0800 | Buy Now |
Part Details for 10EJM1
10EJM1 CAD Models
10EJM1 Part Data Attributes:
|
10EJM1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10EJM1
TE Connectivity
Mains Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
Alternate Parts for 10EJM1
This table gives cross-reference parts and alternative options found for 10EJM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10EJM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6609002-5 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 10EJM1 vs 6609002-5 |
6609008-4 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 10EJM1 vs 6609008-4 |
10EJH1 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 10EJM1 vs 10EJH1 |
10EAH1 | 10A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 10EJM1 vs 10EAH1 |