-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6609001-6) 380
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9833
|
Newark | 3Eebp S0=F7654 |Amp Te Connectivity 6609001-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
6609001-6-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL SLDR Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
58 In Stock |
|
$14.9035 / $18.4100 | Buy Now |
DISTI #
6609001-6
|
Avnet Americas | AMP6609001-6 - Bulk (Alt: 6609001-6) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 3EEBP S0=F7654 RoHS: Compliant |
19 In Stock |
|
$14.2500 / $17.1000 | Buy Now |
DISTI #
6609001-6
|
TTI | Power Line Filters 3EEBP POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity 6609001-6
|
PEI Genesis | Mains Power Connector, 115/2 | 0 |
|
Buy Now | |
DISTI #
6609001-6
|
Avnet Abacus | AMP6609001-6 (Alt: 6609001-6) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
$7.5000 / $11.5400 | Buy Now |
|
Master Electronics | 3EEBP S0=F7654 RoHS: Compliant |
19 In Stock |
|
$14.2500 / $17.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609001-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609001-6
TE Connectivity
(6609001-6) 380
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
This table gives cross-reference parts and alternative options found for 6609001-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6609001-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6609001-6 | Mains Power Connector, 115/230VAC | TE Connectivity | 6609001-6 vs 6609001-6 |