Part Details for 11AA040-I/TT by Microchip Technology Inc
Overview of 11AA040-I/TT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for 11AA040-I/TT
11AA040-I/TT CAD Models
11AA040-I/TT Part Data Attributes:
|
11AA040-I/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
11AA040-I/TT
Microchip Technology Inc
512 X 8 1-WIRE SERIAL EEPROM, PDSO3, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 11AA040-I/TT
This table gives cross-reference parts and alternative options found for 11AA040-I/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11AA040-I/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11LC040T-I/TT | 512 X 8 1-WIRE SERIAL EEPROM, PDSO3, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | Microchip Technology Inc | 11AA040-I/TT vs 11LC040T-I/TT |
11AA040-I/MS | 512 X 8 1-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 11AA040-I/TT vs 11AA040-I/MS |
11AA040T-I/SN | 512 X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 11AA040-I/TT vs 11AA040T-I/SN |
11AA040-I/MNY | 512 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | 11AA040-I/TT vs 11AA040-I/MNY |
11LC040-I/MNY | 512 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | 11AA040-I/TT vs 11LC040-I/MNY |
11LC040T-E/TT | 512 X 8 1-WIRE SERIAL EEPROM, PDSO3, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | Microchip Technology Inc | 11AA040-I/TT vs 11LC040T-E/TT |
11AA040T-I/MNY | 512 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | 11AA040-I/TT vs 11AA040T-I/MNY |
11AA040-I/TO | 512 X 8 1-WIRE SERIAL EEPROM, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | 11AA040-I/TT vs 11AA040-I/TO |
11AA040T-I/MN | 512 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | 11AA040-I/TT vs 11AA040T-I/MN |
11LC040T-E/SN | 512 X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 11AA040-I/TT vs 11LC040T-E/SN |