Datasheets
11AA040T-I/SN by: Microchip Technology Inc

512 X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8

Part Details for 11AA040T-I/SN by Microchip Technology Inc

Overview of 11AA040T-I/SN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for 11AA040T-I/SN

Part # Distributor Description Stock Price Buy
DISTI # 11AA040T-I/SN-ND
DigiKey IC EEPROM 4KBIT SGL WIRE 8SOIC Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,300 $0.2833
$0.2833 Buy Now
DISTI # 11AA040T-I/SN
Avnet Americas EEPROM Serial 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 11AA040T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $0.3000
  • 25 $0.2900
  • 100 $0.2700
$0.2700 / $0.3000 Buy Now
DISTI # 579-11AA040T-I/SN
Mouser Electronics EEPROM 4K 512 X 8 1.8V SERIAL EE IND RoHS: Compliant 0
  • 3,300 $0.2750
$0.2750 Order Now
DISTI # 11AA040T-I/SN
Microchip Technology Inc 1.8V SINGLE WIRE SEEPROM WITH 4K BITS OF MEMORY & DEVICE ADDRESS A0H, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel 0

Alternates Available
  • 1 $0.3000
  • 25 $0.2900
  • 100 $0.2700
  • 1,000 $0.2600
  • 5,000 $0.2500
$0.2500 / $0.3000 Buy Now
DISTI # 70571153
RS 4K, 512 X 8 1.8V SERIAL EE, IND | Microchip Technology Inc. 11AA040T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk 0
  • 3,300 $0.5610
  • 33,000 $0.5330
  • 165,000 $0.5050
  • 330,000 $0.4770
$0.4770 / $0.5610 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $0.2750
$0.2750 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,300 $0.3140
  • 6,600 $0.2930
  • 13,200 $0.2750
  • 26,400 $0.2680
$0.2680 / $0.3140 Buy Now
Bristol Electronics   3300
RFQ
Quest Components   2640
  • 1 $1.0000
  • 401 $0.4000
  • 2,001 $0.3500
$0.3500 / $1.0000 Buy Now
DISTI # 11AA040T-I/SN
Avnet Americas EEPROM Serial 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 11AA040T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $0.3000
  • 25 $0.2900
  • 100 $0.2700
$0.2700 / $0.3000 Buy Now
DISTI # 11AA040T-I/SN
Avnet Americas EEPROM Serial 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 11AA040T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $0.3000
  • 25 $0.2900
  • 100 $0.2700
$0.2700 / $0.3000 Buy Now
NAC 4K, 512 X 8 1.8V SERIAL EE, IND - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $0.3400
  • 100 $0.3100
  • 500 $0.2800
  • 1,000 $0.2700
$0.2700 / $0.3400 Buy Now
DISTI # 11AA040T-I/SN
Avnet Silica EEPROM Serial 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R (Alt: 11AA040T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 3,300 $0.3140
  • 6,600 $0.2930
  • 13,200 $0.2750
  • 26,400 $0.2680
$0.2680 / $0.3140 Buy Now

Part Details for 11AA040T-I/SN

11AA040T-I/SN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

11AA040T-I/SN Part Data Attributes

11AA040T-I/SN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
11AA040T-I/SN Microchip Technology Inc 512 X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 5 Weeks
Clock Frequency-Max (fCLK) 1 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Memory Density 4096 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 512 words
Number of Words Code 512
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512X8
Output Characteristics TOTEM POLE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Ready/Busy NO
Reverse Pinout NO
Screening Level TS 16949
Seated Height-Max 1.75 mm
Serial Bus Type 1-WIRE
Standby Current-Max 0.000005 A
Supply Current-Max 0.005 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Toggle Bit NO
Width 3.9 mm
Write Cycle Time-Max (tWC) 10 ms
Write Protection SOFTWARE

Alternate Parts for 11AA040T-I/SN

This table gives cross-reference parts and alternative options found for 11AA040T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11AA040T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
11LC040-E/P 512 X 8 1-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 11AA040T-I/SN vs 11LC040-E/P
11AA040T-I/TO 512 X 8 1-WIRE SERIAL EEPROM, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN Microchip Technology Inc 11AA040T-I/SN vs 11AA040T-I/TO
11AA040T-I/MNY 512 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 11AA040T-I/SN vs 11AA040T-I/MNY
11LC040T-I/MNY 512 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 11AA040T-I/SN vs 11LC040T-I/MNY
11LC040-E/MNY 512 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 11AA040T-I/SN vs 11LC040-E/MNY
11AA040T-I/MN 512 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 11AA040T-I/SN vs 11AA040T-I/MN
11AA040T-I/TT 512 X 8 1-WIRE SERIAL EEPROM, PDSO3, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN Microchip Technology Inc 11AA040T-I/SN vs 11AA040T-I/TT
11AA040-I/P 512 X 8 1-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 11AA040T-I/SN vs 11AA040-I/P
11LC040-I/MN 512 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 11AA040T-I/SN vs 11LC040-I/MN
11AA040-I/TT 512 X 8 1-WIRE SERIAL EEPROM, PDSO3, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN Microchip Technology Inc 11AA040T-I/SN vs 11AA040-I/TT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 11AA040T-I/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 11AA040T-I/SN by Microchip Technology Inc

  • Please alert me when 11AA040T-I/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 11AA040T-I/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 11AA040T-I/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 11AA040T-I/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 11AA040T-I/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 11AA040T-I/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: