Part Details for 1206200C223KAT7A by Kyocera AVX Components
Overview of 1206200C223KAT7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206200C223KAT7A
1206200C223KAT7A CAD Models
1206200C223KAT7A Part Data Attributes:
|
1206200C223KAT7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206200C223KAT7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.022uF, 1206
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
Length | 3.2 mm | |
Manufacturer Series | 1206(200VOLT,X7R) | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | 1206(200 VOLT,X7R) | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for 1206200C223KAT7A
This table gives cross-reference parts and alternative options found for 1206200C223KAT7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206200C223KAT7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062C223KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206200C223KAT7A vs 12062C223KAT7A |
1206200C223KAZ4A | CAP,CERAMIC,22NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | 1206200C223KAT7A vs 1206200C223KAZ4A |
1206200C223KAZ2A | CAP,CERAMIC,22NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | 1206200C223KAT7A vs 1206200C223KAZ2A |
1206200C223KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.022uF, 1206 | Kyocera AVX Components | 1206200C223KAT7A vs 1206200C223KAZ9A |
1206200C223KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.022uF, 1206 | Kyocera AVX Components | 1206200C223KAT7A vs 1206200C223KAT9A |
LD062C223KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206200C223KAT7A vs LD062C223KAB9A |
1206B223K201NT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | Fenghua (HK) Electronics Ltd | 1206200C223KAT7A vs 1206B223K201NT |
1206200C223KA72A | CAP,CERAMIC,22NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | 1206200C223KAT7A vs 1206200C223KA72A |
1206B223K201CT | CAP,CERAMIC,22NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Fenghua (HK) Electronics Ltd | 1206200C223KAT7A vs 1206B223K201CT |
12062C223KA77A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206200C223KAT7A vs 12062C223KA77A |