Part Details for 1206B474K500CT by Walsin Technology Corporation
Overview of 1206B474K500CT by Walsin Technology Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206B474K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y9106
|
Newark | Multilayer Ceramic Capacitor, 0.47 F, 10%, X7R, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Walsin 1206B474K500CT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 851 |
|
$0.0770 / $0.2320 | Buy Now |
DISTI #
58Y7992
|
Newark | Multilayer Ceramic Capacitor, 0.47 F, 10%, X7R, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Walsin 1206B474K500CT Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.0400 / $0.0460 | Buy Now |
DISTI #
1292-1206B474K500CTTR-ND
|
DigiKey | CAP CER 0.47UF 50V X7R 1206 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0299 | Buy Now |
DISTI #
791-1206B474K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47uF 10% 50V RoHS: Compliant | 7592 |
|
$0.0300 / $0.2200 | Buy Now |
|
Future Electronics | 1206 470 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0294 / $0.0344 | Buy Now |
DISTI #
1206B474K500CT
|
TME | Capacitor: ceramic, 470nF, 50V, X7R, ±10%, 1206 Min Qty: 10 | 30 |
|
$0.0167 / $0.1046 | Buy Now |
DISTI #
10P376
|
Bürklin Elektronik | Ceramic capacitor, 470 nF, 50 V (DC), ±10 %, SMD 1206, X7R, 1206B474K500CT Min Qty: 100 | 700 |
|
$0.0205 / $0.0453 | Buy Now |
|
Chip Stock | 313175 |
|
RFQ | ||
DISTI #
2495612
|
element14 Asia-Pacific | CAP, 0.47F, 50V, 10%, X7R, 1206, REEL RoHS: Compliant Min Qty: 2000 Container: Reel | 2000 |
|
$0.0362 / $0.0487 | Buy Now |
DISTI #
2497112
|
element14 Asia-Pacific | CAP, 0.47F, 50V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 851 |
|
$0.0502 / $0.2400 | Buy Now |
Part Details for 1206B474K500CT
1206B474K500CT CAD Models
1206B474K500CT Part Data Attributes:
|
1206B474K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1206B474K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206B474K500CT
This table gives cross-reference parts and alternative options found for 1206B474K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206B474K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206J0500474KXC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206B474K500CT vs 1206J0500474KXC |
MMJCU31LBB7474KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | 1206B474K500CT vs MMJCU31LBB7474KTPA01 |
MCASU31LSB7474KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | 1206B474K500CT vs MCASU31LSB7474KTNA1J |
MAASU31LSB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | 1206B474K500CT vs MAASU31LSB7474KTNA01 |
MBJCU31LBB7474KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | 1206B474K500CT vs MBJCU31LBB7474KTPA01 |
CGA5L2X7R1H474KT | CAPACITOR, CERAMIC | TDK Corporation | 1206B474K500CT vs CGA5L2X7R1H474KT |
CGJ5L2X7R1H474K160AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | 1206B474K500CT vs CGJ5L2X7R1H474K160AA |
MCJCU31LBB7474KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | 1206B474K500CT vs MCJCU31LBB7474KTPA1J |
MMJCU31LBB7474KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | 1206B474K500CT vs MMJCU31LBB7474KTPA18 |
MCASU31LSB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | 1206B474K500CT vs MCASU31LSB7474KTNA01 |