Part Details for 12101A222KAT2A by Kyocera AVX Components
Overview of 12101A222KAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12101A222KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J0122
|
Newark | Capacitor Ceramic 2200Pf 100V, C0G, 10%, 1210, Capacitance:2200Pf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:3.2Mmrohs Compliant: Yes |Kyocera Avx 12101A222KAT2A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1210 | Buy Now |
DISTI #
12101A222KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 10%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: 12101A222KAT2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0936 / $0.1032 | Buy Now |
DISTI #
581-12101A222KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32ECG2A222KU 100V 2200pF C0G 1210 10% Tol RoHS: Compliant | 483 |
|
$0.0780 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0770 | Buy Now |
DISTI #
12101A222KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 10%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: 12101A222KAT2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0936 / $0.1032 | Buy Now |
DISTI #
KGM32ECG2A222KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 100 V, � 10%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: KGM32ECG2A222KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 12101A222KAT2A
12101A222KAT2A CAD Models
12101A222KAT2A Part Data Attributes:
|
12101A222KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101A222KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±10%, C0G/NP0, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12101A222KAT2A
This table gives cross-reference parts and alternative options found for 12101A222KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12101A222KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210C0G222KTRB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 | TSC Electronics Ltd | 12101A222KAT2A vs 1210C0G222KTRB |
1210C0G222KTPT | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 | TSC Electronics Ltd | 12101A222KAT2A vs 1210C0G222KTPT |
KGM32ECG2A222KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101A222KAT2A vs KGM32ECG2A222KU |
12101A222KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101A222KAT2A vs 12101A222KA79A |
1210C0G222KTNB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 | TSC Electronics Ltd | 12101A222KAT2A vs 1210C0G222KTNB |
12101A222KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101A222KAT2A vs 12101A222KAT9A |
1210C0G222KTPB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 | TSC Electronics Ltd | 12101A222KAT2A vs 1210C0G222KTPB |
1210C0G222KTNT | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 | TSC Electronics Ltd | 12101A222KAT2A vs 1210C0G222KTNT |
1210C0G222KTRT | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 | TSC Electronics Ltd | 12101A222KAT2A vs 1210C0G222KTRT |
1210C0G222KTSB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 | TSC Electronics Ltd | 12101A222KAT2A vs 1210C0G222KTSB |