Part Details for 12167X778 by APEM Inc
Overview of 12167X778 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12167X778
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-12167X778
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 12000 HIGH SPEC | 0 |
|
$156.3900 | Order Now |
DISTI #
74996341
|
RS | TOGGLE SWITCH 12000 HIGH SPEC | APEM Components 12167X778 Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$176.8500 | RFQ |
|
Onlinecomponents.com | High Performance Toggle Switch - 4PDT - Mom-Off-Mom - 4A - 125 VAC - 28 VDC - Standard Actuator - Solder Lug Terminals. | 0 |
|
$146.3500 / $306.5400 | Buy Now |
|
Master Electronics | High Performance Toggle Switch - 4PDT - Mom-Off-Mom - 4A - 125 VAC - 28 VDC - Standard Actuator - Solder Lug Terminals. | 0 |
|
$146.3500 / $306.5400 | Buy Now |
Part Details for 12167X778
12167X778 CAD Models
12167X778 Part Data Attributes:
|
12167X778
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
12167X778
APEM Inc
Toggle Switch, 6PDT, (on)-off-(on), Momentary, 4A, 28VDC, Solder Terminal, Standard Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BLACK | |
Actuator Finish | CHROME | |
Actuator Length | 0.618 inch | |
Actuator Material | BRASS | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 16 mm | |
Body Height | 15.1 mm | |
Body Length or Diameter | 28.1 mm | |
Bushing Length | 0.409 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 20000 Cycle(s) | |
Housing Material | DIALLYL PHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED; IP67; SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 6PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.161 inch | |
Termination Type | SOLDER |